Datasheets
IRF731-004PBF by:

5.5A, 350V, 1ohm, N-CHANNEL, Si, POWER, MOSFET

Part Details for IRF731-004PBF by Infineon Technologies AG

Overview of IRF731-004PBF by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for IRF731-004PBF

IRF731-004PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF731-004PBF Part Data Attributes

IRF731-004PBF Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
IRF731-004PBF Infineon Technologies AG 5.5A, 350V, 1ohm, N-CHANNEL, Si, POWER, MOSFET
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection DRAIN
Configuration SINGLE
DS Breakdown Voltage-Min 350 V
Drain Current-Max (ID) 5.5 A
Drain-source On Resistance-Max 1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 20 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Alternate Parts for IRF731-004PBF

This table gives cross-reference parts and alternative options found for IRF731-004PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF731-004PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF731-004 Power Field-Effect Transistor, 5.5A I(D), 350V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET International Rectifier IRF731-004PBF vs IRF731-004
Part Number Description Manufacturer Compare
IRF731-004PBF Power Field-Effect Transistor, 5.5A I(D), 350V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET International Rectifier IRF731-004PBF vs IRF731-004PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF731-004PBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF731-004PBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRF731-004PBF would you like to use for your alert(s)?
  • Please alert me when IRF731-004PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF731-004PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF731-004PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF731-004PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF731-004PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF731-004PBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: