There are no models available for this part yet.
Overview of IRF7314PBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRF7314PBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IRF7314PBF-ND
|
DigiKey | MOSFET 2P-CH 20V 5.3A 8SO Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | ||
Flip Electronics | Stock | 200 |
|
RFQ | |||
Win Source Electronics | MOSFET 2P-CH 20V 5.3A 8-SOIC | 13000 |
|
$0.4340 / $0.6500 | Buy Now |
CAD Models for IRF7314PBF by Infineon Technologies AG
Part Data Attributes for IRF7314PBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
AVALANCHE RATED, HIGH RELIABILITY
|
Avalanche Energy Rating (Eas)
|
150 mJ
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
5.3 A
|
Drain-source On Resistance-Max
|
0.058 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
MS-012AA
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
1.4 W
|
Pulsed Drain Current-Max (IDM)
|
21 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRF7314PBF
This table gives cross-reference parts and alternative options found for IRF7314PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7314PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7314TRPBF | Power Field-Effect Transistor, 5.3A I(D), 20V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE PACKAGE-8 | Infineon Technologies AG | IRF7314PBF vs IRF7314TRPBF |
IRF7314TR | Power Field-Effect Transistor, 5.3A I(D), 20V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | International Rectifier | IRF7314PBF vs IRF7314TR |
IRF7314QPBF | Power Field-Effect Transistor, 5.2A I(D), 20V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | International Rectifier | IRF7314PBF vs IRF7314QPBF |
IRF7314PBF | Power Field-Effect Transistor, 5.3A I(D), 20V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | IRF7314PBF vs IRF7314PBF |
IRF7314 | Power Field-Effect Transistor, 5.3A I(D), 20V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF7314PBF vs IRF7314 |
Related Parts for IRF7314PBF
-
IRF7314TRPBFPower Field-Effect Transistors
-
C8051F381-GMMicrocontrollers
-
ISL6260CCRZSwitching Regulator or Controllers
-
IRF6217TRPBFSmall Signal Field-Effect Transistors
-
LL4148Rectifier Diodes
-
MMA7660FCR1Other Analog ICs
-
AD8634HRZNOperational Amplifiers
-
08055C104KAT2AFixed Capacitors
-
MIC2800-G1JJYML-TRPower Management Circuits