IRF7521D1TR
International Rectifier
Description: Power Field-Effect Transistor, 2.4A I(D), 20V, 0.135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Overview of IRF7521D1TR by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IRF7521D1TR by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRF7521D1TR by International Rectifier

IRF7521D1TR
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
2.4 A
Drain-source On Resistance-Max
0.135 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
19 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF7521D1TR
    International Rectifier
    Power Field-Effect Transistor, 2.4A I(D), 20V, 0.135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
    VS

Alternate Parts for IRF7521D1TR

This table gives cross-reference parts and alternative options found for IRF7521D1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7521D1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF7521D1PBF Power Field-Effect Transistor, 2.4A I(D), 20V, 0.135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-8 International Rectifier IRF7521D1TR vs IRF7521D1PBF
IRF7521D1 Power Field-Effect Transistor, 2.4A I(D), 20V, 0.135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET International Rectifier IRF7521D1TR vs IRF7521D1
IRF7521D1TRPBF Power Field-Effect Transistor, 2.4A I(D), 20V, 0.135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, International Rectifier IRF7521D1TR vs IRF7521D1TRPBF
Part Number Description Manufacturer Compare
IRF7521D1 Power Field-Effect Transistor, 2.4A I(D), 20V, 0.135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET International Rectifier IRF7521D1TR vs IRF7521D1
IRF7521D1PBF Power Field-Effect Transistor, 2.4A I(D), 20V, 0.135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-8 International Rectifier IRF7521D1TR vs IRF7521D1PBF
IRF7521D1TRPBF Power Field-Effect Transistor, 2.4A I(D), 20V, 0.135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, International Rectifier IRF7521D1TR vs IRF7521D1TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF7521D1TR by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF7521D1TR by International Rectifier

Select Manufacturer
Which Manufacturer of IRF7521D1TR would you like to use for your alert(s)?
  • Please alert me when IRF7521D1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF7521D1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF7521D1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF7521D1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF7521D1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF7521D1TR by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: