Part Details for IRF7805TRPBF by Infineon Technologies AG
Overview of IRF7805TRPBF by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7805TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF7805TRPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 13A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7805TRPBF) RoHS: Compliant Min Qty: 731 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 133276 Partner Stock |
|
$0.4349 / $0.4896 | Buy Now |
|
Rochester Electronics | IRF7805 - 12V-300V N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1887 |
|
$0.4244 / $0.4993 | Buy Now |
DISTI #
IRF7805TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 30V, 13A, 2.5W, SO8 Min Qty: 4000 | 0 |
|
$0.5080 | RFQ |
|
LCSC | 30V 13A 11m4.5V7A 2.5W 3V250uA 1 N-Channel SO-8 MOSFETs ROHS | 2 |
|
$0.3361 / $0.6047 | Buy Now |
Part Details for IRF7805TRPBF
IRF7805TRPBF CAD Models
IRF7805TRPBF Part Data Attributes
|
IRF7805TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7805TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, GREEN, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7805TRPBF
This table gives cross-reference parts and alternative options found for IRF7805TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7805TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7413TRPBF | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Infineon Technologies AG | IRF7805TRPBF vs IRF7413TRPBF |
IRF7805PBF | Power Field-Effect Transistor, 13A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | Infineon Technologies AG | IRF7805TRPBF vs IRF7805PBF |
IRF7413ZPBF | Power Field-Effect Transistor, 13A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | IRF7805TRPBF vs IRF7413ZPBF |