-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7807ZTRPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70017550
|
RS | MOSFET, POWER, N-CH, VDSS 30V, RDS(ON) 11 MILLIOHMS, ID 11A, SO-8,PD 2.5W, VGS +/-20V Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8840 / $1.0400 | RFQ |
|
DISTI #
IRF7807ZTRPBF
|
TME | Transistor: N-MOSFET, unipolar, 30V, 11A, 2.5W, SO8 Min Qty: 4000 | 0 |
|
$0.2500 / $0.2920 | RFQ |
|
|
Chip Stock | Mosfet,Power, N-ch, Vdss30V, Rds(on)11Milliohms, Id11A, SO-8, Pd2.5W, Vgs+/-20V | 7500 |
|
RFQ | |
|
|
Win Source Electronics | MOSFET N-CH 30V 11A 8-SOIC | 6000 |
|
$0.3850 / $0.4973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
IRF7807ZTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7807ZTRPBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
| Package Description | SOP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | Infineon | |
| Avalanche Energy Rating (Eas) | 63 mJ | |
| Configuration | SINGLE WITH BUILT-IN DIODE | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 11 A | |
| Drain-source On Resistance-Max | 0.0138 Ω | |
| FET Technology | METAL-OXIDE SEMICONDUCTOR | |
| Feedback Cap-Max (Crss) | 100 pF | |
| JEDEC-95 Code | MS-012AA | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 8 | |
| Operating Mode | ENHANCEMENT MODE | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-CHANNEL | |
| Power Dissipation-Max (Abs) | 2.5 W | |
| Pulsed Drain Current-Max (IDM) | 88 A | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF7807ZTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7807ZTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRF7807Z | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | IRF7807ZTRPBF vs IRF7807Z |
| IRF7807ZTRPBF | International Rectifier | Check for Price | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | IRF7807ZTRPBF vs IRF7807ZTRPBF |
| IRF7807ZPBF | International Rectifier | Check for Price | Small Signal Field-Effect Transistor, 11A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | IRF7807ZTRPBF vs IRF7807ZPBF |
The maximum operating temperature range for the IRF7807ZTRPBF is -40°C to 150°C.
No, the IRF7807ZTRPBF is a standard linear voltage regulator, not a low-dropout regulator (LDO).
The IRF7807ZTRPBF has a maximum output current of 1A, so it's suitable for low-to-moderate current applications. For high-current applications, consider using a different regulator or a current-boosting solution.
To ensure stability, use a minimum output capacitance of 10uF, and consider adding a 1uF to 10uF capacitor on the input pin to filter out noise and ripple.
The IRF7807ZTRPBF is an industrial-grade regulator, but it's not specifically designed for automotive applications. For automotive applications, consider using a regulator with AEC-Q100 qualification.