Part Details for IRF7831PBF by Infineon Technologies AG
Overview of IRF7831PBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF7831PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF7831PBF-ND
|
DigiKey | MOSFET N-CH 30V 21A 8SO Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | IRF7831 - HEXFET Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 81 |
|
$0.5704 / $0.6711 | Buy Now |
Part Details for IRF7831PBF
IRF7831PBF CAD Models
IRF7831PBF Part Data Attributes
|
IRF7831PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7831PBF
Infineon Technologies AG
Power Field-Effect Transistor, 21A I(D), 30V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 100 mJ | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Pulsed Drain Current-Max (IDM) | 170 A | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IRF7831PBF
This table gives cross-reference parts and alternative options found for IRF7831PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7831PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7832HR | Power Field-Effect Transistor, 20A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | IRF7831PBF vs IRF7832HR |