Part Details for IRF7831TR by International Rectifier
Overview of IRF7831TR by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRF7831TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3200 |
|
$1.4988 / $3.9968 | Buy Now | |
|
Quest Components | 96 |
|
$1.9984 / $3.9968 | Buy Now |
Part Details for IRF7831TR
IRF7831TR CAD Models
IRF7831TR Part Data Attributes
|
IRF7831TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF7831TR
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 21 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES |
Alternate Parts for IRF7831TR
This table gives cross-reference parts and alternative options found for IRF7831TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7831TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7831UPBF | Power Field-Effect Transistor, 21A I(D), 30V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8, 8 PIN | International Rectifier | IRF7831TR vs IRF7831UPBF |
IRF7831 | Power Field-Effect Transistor, 21A I(D), 30V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | IRF7831TR vs IRF7831 |
IRF7831UTRPBF | Power Field-Effect Transistor, 21A I(D), 30V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8 | International Rectifier | IRF7831TR vs IRF7831UTRPBF |
IRF7831TRPBF-1 | Power Field-Effect Transistor | Infineon Technologies AG | IRF7831TR vs IRF7831TRPBF-1 |