Transistors
IRF9Z14PBF
Description: Power Field-Effect Transistor, 6.7A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3

Overview of IRF9Z14PBF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for IRF9Z14PBF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 63J7421
Newark P Channel Mosfet, -60V, 6.7A To-220, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:6.7A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Msl:- Rohs Compliant: Yes |Vishay IRF9Z14PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 854
  • 1 $0.7410
  • 10 $0.7410
  • 25 $0.7330
  • 50 $0.6840
  • 100 $0.6840
$0.6840 / $0.7410 Buy Now
DISTI # 56AJ9923
Newark Mosfet, P-Ch, 60V, 6.7A, To-220 Rohs Compliant: Yes |Vishay IRF9Z14PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.3200
  • 10 $1.1700
  • 25 $1.0900
  • 50 $1.0000
  • 100 $0.9150
  • 500 $0.7560
$0.7560 / $1.3200 Buy Now
DISTI # 63J7421
Avnet Americas MOSFET P-CHANNEL 60V - Bulk (Alt: 63J7421) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk 854 Partner Stock
  • 1 $1.1300
  • 10 $0.9800
  • 25 $0.9310
  • 50 $0.8810
  • 100 $0.8320
$0.8320 / $1.1300 Buy Now
DISTI # 844-IRF9Z14PBF
Mouser Electronics MOSFETs TO220 60V 6.7A P-CH MOSFET RoHS: Compliant 1530
  • 1 $0.8700
  • 10 $0.6980
  • 100 $0.6700
$0.6700 / $0.8700 Buy Now
DISTI # 70078878
RS MOSFET, Power, P-Ch, VDSS -60V, RDS(ON) 0.5Ohm, ID -6.7A, TO-220AB, PD 43W, VGS +/-20V | Vishay PCS IRF9Z14PBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 2000
  • 1,000 $0.7600
  • 10,000 $0.7200
  • 50,000 $0.6800
  • 100,000 $0.6500
$0.6500 / $0.7600 Buy Now
Future Electronics Single P-Channel 60 V 0.5 Ohms Flange Mount Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube 0
Tube
  • 1 $0.5450
  • 125 $0.5200
  • 400 $0.5050
  • 1,500 $0.4850
  • 5,000 $0.4500
$0.4500 / $0.5450 Buy Now
Future Electronics Single P-Channel 60 V 0.5 Ohms Flange Mount Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 0
Tube
  • 1 $0.5450
  • 125 $0.5200
  • 400 $0.5050
  • 1,500 $0.4850
  • 5,000 $0.4500
$0.4500 / $0.5450 Buy Now
Bristol Electronics   1500
RFQ
Quest Components MOSFET Transistor, P-Channel, TO-220AB 1200
  • 1 $0.8750
  • 115 $0.4375
  • 458 $0.3500
$0.3500 / $0.8750 Buy Now
DISTI # IRF9Z14PBF
TTI MOSFETs TO220 60V 6.7A P-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube Americas - 0
  • 1,000 $0.4840
  • 1,500 $0.4740
  • 5,000 $0.4650
  • 10,000 $0.4560
$0.4560 / $0.4840 Buy Now
DISTI # IRF9Z14PBF
TME Transistor: P-MOSFET, unipolar, -60V, -6.7A, Idm: -27A, 43W, TO220AB Min Qty: 1 0
  • 1 $1.2050
  • 10 $1.0350
  • 50 $0.8690
  • 100 $0.8000
  • 250 $0.7150
  • 500 $0.6540
  • 1,000 $0.5980
  • 2,000 $0.5460
  • 5,000 $0.4820
  • 10,000 $0.4380
$0.4380 / $1.2050 RFQ
ComSIT USA Power MOSFET Power Field-Effect Transistor, 6.7A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant Stock EU - 1000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S803600853810
Chip1Stop Trans MOSFET P-CH 60V 6.7A 3-Pin(3+Tab) TO-220AB RoHS: Compliant pbFree: Yes 1007
  • 1 $0.7300
  • 50 $0.6843
  • 100 $0.4636
  • 500 $0.4610
$0.4610 / $0.7300 Buy Now
DISTI # IRF9Z14PBF
EBV Elektronik Trans MOSFET P-CH 60V 6.7A 3-Pin(3+Tab) TO-220AB (Alt: IRF9Z14PBF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days EBV - 500
Buy Now

CAD Models for IRF9Z14PBF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRF9Z14PBF by Vishay Intertechnologies

IRF9Z14PBF
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-220AB
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
17 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Avalanche Energy Rating (Eas)
140 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
6.7 A
Drain-source On Resistance-Max
0.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
31 pF
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
43 W
Pulsed Drain Current-Max (IDM)
27 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF9Z14PBF
    Vishay Intertechnologies
    Power Field-Effect Transistor, 6.7A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3
    VS

Alternate Parts for IRF9Z14PBF

This table gives cross-reference parts and alternative options found for IRF9Z14PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9Z14PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF9Z14PBF Power Field-Effect Transistor, 6.7A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier IRF9Z14PBF vs IRF9Z14PBF
IRF9Z14 Power Field-Effect Transistor, 6.7A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF9Z14PBF vs IRF9Z14
Part Number Description Manufacturer Compare
IRF9Z14PBF Power Field-Effect Transistor, 6.7A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier IRF9Z14PBF vs IRF9Z14PBF
IRF9Z14 Power Field-Effect Transistor, 6.7A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, Vishay Intertechnologies IRF9Z14PBF vs IRF9Z14

Related Parts for IRF9Z14PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF9Z14PBF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF9Z14PBF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IRF9Z14PBF would you like to use for your alert(s)?
  • Please alert me when IRF9Z14PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF9Z14PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF9Z14PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF9Z14PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF9Z14PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF9Z14PBF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: