Part Details for IRF9Z34NSTRLPBF by Infineon Technologies AG
Overview of IRF9Z34NSTRLPBF by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF9Z34NSTRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9219
|
Newark | Mosfet, P-Ch, 55V, 19A, To-263, Channel Type:P Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:19A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Qualification:-Rohs Compliant: Yes |Infineon IRF9Z34NSTRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1245 |
|
$0.7340 | Buy Now |
DISTI #
86AK5394
|
Newark | Mosfet, P-Ch, 55V, 19A, To-263 Rohs Compliant: Yes |Infineon IRF9Z34NSTRLPBF Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5220 / $0.6490 | Buy Now |
DISTI #
IRF9Z34NSTRLPBFCT-ND
|
DigiKey | MOSFET P-CH 55V 19A D2PAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5336 In Stock |
|
$0.4797 / $1.2800 | Buy Now |
DISTI #
IRF9Z34NSTRLPBF
|
Avnet Americas | Trans MOSFET P-CH 55V 19A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF9Z34NSTRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 1600 |
|
$0.4469 / $0.5426 | Buy Now |
DISTI #
13AC9219
|
Avnet Americas | Trans MOSFET P-CH 55V 19A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 13AC9219) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.8440 / $1.3300 | Buy Now |
DISTI #
942-IRF9Z34NSTRLPBF
|
Mouser Electronics | MOSFET MOSFT PCh -55V 19A 100mOhm 23.3nC RoHS: Compliant | 23 |
|
$0.4790 / $1.1300 | Buy Now |
DISTI #
V72:2272_13889939
|
Arrow Electronics | Trans MOSFET P-CH Si 55V 19A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 Container: Cut Strips | Americas - 15 |
|
$0.5312 / $0.6798 | Buy Now |
|
Future Electronics | Single P-Channel 55V 0.1 Ohm 35 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.4350 / $0.4800 | Buy Now |
|
Future Electronics | Single P-Channel 55V 0.1 Ohm 35 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.4350 / $0.4800 | Buy Now |
|
Bristol Electronics | 299 |
|
RFQ |