-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 25A I(D), 200V, 0.0725ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P3444
|
Newark | Mosfet, N-Ch, 200V, 25A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:25A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IRFB4620PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1862 |
|
$1.2400 / $2.6300 | Buy Now |
DISTI #
IRFB4620PBF-ND
|
DigiKey | MOSFET N-CH 200V 25A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
689 In Stock |
|
$1.1159 / $2.5700 | Buy Now |
DISTI #
IRFB4620PBF
|
Avnet Americas | Trans MOSFET N-CH 200V 25A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRFB4620PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.9711 / $1.1868 | Buy Now |
DISTI #
45P3444
|
Avnet Americas | Trans MOSFET N-CH 200V 25A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 45P3444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 413 Partner Stock |
|
$1.2500 / $2.6400 | Buy Now |
DISTI #
942-IRFB4620PBF
|
Mouser Electronics | MOSFET MOSFT 200V 25A 72.5mOhm 25nC Qg RoHS: Compliant | 5147 |
|
$1.1100 / $2.0100 | Buy Now |
DISTI #
70017921
|
RS | IRFB4620PBF N-channel MOSFET Transistor, 25 A, 200 V, 3-Pin TO-220AB | Infineon IRFB4620PBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 / $1.9700 | RFQ |
|
Future Electronics | Single N-Channel 200 V 72.5 mOhm 38 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9150 / $1.0900 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 72.5 mOhm 38 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9150 / $1.0900 | Buy Now |
|
Rochester Electronics | IRFB4620 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1093 |
|
$1.0700 / $1.2600 | Buy Now |
DISTI #
IRFB4620PBF
|
TME | Transistor: N-MOSFET, unipolar, 200V, 25A, 144W, TO220AB Min Qty: 1 | 471 |
|
$1.7400 / $2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFB4620PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFB4620PBF
Infineon Technologies AG
Power Field-Effect Transistor, 25A I(D), 200V, 0.0725ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 113 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.0725 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 144 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFB4620PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFB4620PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFB4020PBF | Power Field-Effect Transistor, 18A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | Infineon Technologies AG | IRFB4620PBF vs IRFB4020PBF |
IRFB4020PBF | Power Field-Effect Transistor, 18A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | IRFB4620PBF vs IRFB4020PBF |
IRFB4620PBF | Power Field-Effect Transistor, 25A I(D), 200V, 0.0725ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | IRFB4620PBF vs IRFB4620PBF |
IRFB17N20D | Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | International Rectifier | IRFB4620PBF vs IRFB17N20D |
IRFB17N20DPBF | Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | IRFB4620PBF vs IRFB17N20DPBF |