There are no models available for this part yet.
Overview of IRFE9220-JQR-BE4 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for IRFE9220-JQR-BE4 by TT Electronics Resistors
Part Data Attributes for IRFE9220-JQR-BE4 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP CARRIER, R-CQCC-N15
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
DS Breakdown Voltage-Min
|
200 V
|
Drain Current-Max (ID)
|
2.1 A
|
Drain-source On Resistance-Max
|
1.725 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-CQCC-N15
|
JESD-609 Code
|
e4
|
Number of Terminals
|
15
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Polarity/Channel Type
|
P-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFE9220-JQR-BE4
This table gives cross-reference parts and alternative options found for IRFE9220-JQR-BE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFE9220-JQR-BE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFE9220E4 | 2.1A, 200V, 1.725ohm, P-CHANNEL, Si, POWER, MOSFET, LCC4-15 | TT Electronics Power and Hybrid / Semelab Limited | IRFE9220-JQR-BE4 vs IRFE9220E4 |
IRFE9220 | Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC4-15 | TT Electronics Resistors | IRFE9220-JQR-BE4 vs IRFE9220 |
IRFE9220-JQR-BE4 | 2.1A, 200V, 1.725ohm, P-CHANNEL, Si, POWER, MOSFET, LCC4-15 | TT Electronics Power and Hybrid / Semelab Limited | IRFE9220-JQR-BE4 vs IRFE9220-JQR-BE4 |
IRFE9220-JQR-B | Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC4-15 | TT Electronics Resistors | IRFE9220-JQR-BE4 vs IRFE9220-JQR-B |
IRFE9220-JQR-B | 2.1A, 200V, 1.725ohm, P-CHANNEL, Si, POWER, MOSFET, LCC4-15 | TT Electronics Power and Hybrid / Semelab Limited | IRFE9220-JQR-BE4 vs IRFE9220-JQR-B |
IRFE9220 | Power Field-Effect Transistor, 2.1A I(D), 200V, 1.725ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | Infineon Technologies AG | IRFE9220-JQR-BE4 vs IRFE9220 |
IRFE9220 | 2.1A, 200V, 1.725ohm, P-CHANNEL, Si, POWER, MOSFET, LCC4-15 | TT Electronics Power and Hybrid / Semelab Limited | IRFE9220-JQR-BE4 vs IRFE9220 |