Part Details for IRFE9230 by TT Electronics Resistors
Overview of IRFE9230 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFE9230
IRFE9230 CAD Models
IRFE9230 Part Data Attributes
|
IRFE9230
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IRFE9230
TT Electronics Resistors
Power Field-Effect Transistor, 3.6A I(D), 200V, 0.825ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP CARRIER, R-CQCC-N15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE ENERGY RATING | |
Avalanche Energy Rating (Eas) | 75 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 0.825 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CQCC-N15 | |
Number of Elements | 1 | |
Number of Terminals | 15 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 14.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFE9230
This table gives cross-reference parts and alternative options found for IRFE9230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFE9230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6851U | Power Field-Effect Transistor, 4A I(D), 200V, 1.68ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC-18 | International Rectifier | IRFE9230 vs JANTX2N6851U |
IRFE9230-JQR-BE4 | Power Field-Effect Transistor, 3.6A I(D), 200V, 0.825ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | TT Electronics Resistors | IRFE9230 vs IRFE9230-JQR-BE4 |
IRFE9230-JQR-B | Power Field-Effect Transistor, 3.6A I(D), 200V, 0.825ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | TT Electronics Resistors | IRFE9230 vs IRFE9230-JQR-B |
IRFE9230E4 | 3.6A, 200V, 0.825ohm, P-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | IRFE9230 vs IRFE9230E4 |
JANTX2N6851U | Power Field-Effect Transistor, 4A I(D), 200V, 1.68ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LCC-18 | Infineon Technologies AG | IRFE9230 vs JANTX2N6851U |
IRFE9230E4 | Power Field-Effect Transistor, 3.6A I(D), 200V, 0.825ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | TT Electronics Resistors | IRFE9230 vs IRFE9230E4 |
IRFE9230-JQR-B | 3.6A, 200V, 0.825ohm, P-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | IRFE9230 vs IRFE9230-JQR-B |
IRFE9230 | 3.6A, 200V, 0.825ohm, P-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | IRFE9230 vs IRFE9230 |