Part Details for IRFH4234TRPBF by Infineon Technologies AG
Overview of IRFH4234TRPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IRFH4234TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFH4234TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 25V, 22A, 3.5W, PQFN5X6, FastIRFET Min Qty: 1 | 1724 |
|
$0.2220 / $0.2300 | Buy Now |
DISTI #
SP001556404
|
EBV Elektronik | Trans MOSFET N-CH 25V 22A 8-Pin PQFN T/R (Alt: SP001556404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRFH4234TRPBF
IRFH4234TRPBF CAD Models
IRFH4234TRPBF Part Data Attributes
|
IRFH4234TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFH4234TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 60 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 27 W | |
Surface Mount | YES |