Part Details for IRFH7185TRPBF by Infineon Technologies AG
Results Overview of IRFH7185TRPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFH7185TRPBF Information
IRFH7185TRPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFH7185TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70394808
|
RS | IRFH7185TRPBF N-CHANNEL MOSFET TRANSISTOR, 123 A, 100 V, 8-PIN PQFN Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 | RFQ |
|
|
Chip Stock | 100VSingleN-ChannelHEXFETPowerMOSFETinaPQFN5x6package,PG-TDSON-8,RoHS | 14400 |
|
RFQ |
Part Details for IRFH7185TRPBF
IRFH7185TRPBF CAD Models
IRFH7185TRPBF Part Data Attributes
|
|
IRFH7185TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFH7185TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 19A I(D), 100V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, QFN-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
| Package Description | SMALL OUTLINE, R-PDSO-N5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | Infineon | |
| Avalanche Energy Rating (Eas) | 360 mJ | |
| Case Connection | DRAIN | |
| Configuration | SINGLE WITH BUILT-IN DIODE | |
| DS Breakdown Voltage-Min | 100 V | |
| Drain Current-Max (ID) | 19 A | |
| Drain-source On Resistance-Max | 0.0052 Ω | |
| FET Technology | METAL-OXIDE SEMICONDUCTOR | |
| JESD-30 Code | R-PDSO-N5 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 5 | |
| Operating Mode | ENHANCEMENT MODE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Polarity/Channel Type | N-CHANNEL | |
| Pulsed Drain Current-Max (IDM) | 260 A | |
| Surface Mount | YES | |
| Terminal Form | NO LEAD | |
| Terminal Position | DUAL | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON |
IRFH7185TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFH7185TRPBF is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal design and layout guidelines, and to implement adequate cooling mechanisms to keep the junction temperature within the specified range.
-
A recommended PCB layout for minimizing EMI includes using a solid ground plane, keeping the power and ground traces short and wide, and using shielding and filtering components as necessary.
-
Yes, the IRFH7185TRPBF is suitable for high-frequency switching applications up to 1 MHz, but it's essential to follow the recommended layout and design guidelines to minimize parasitic inductance and capacitance.
-
To protect the IRFH7185TRPBF, implement overvoltage protection (OVP) and overcurrent protection (OCP) circuits, and ensure that the device is operated within the recommended voltage and current ratings.