-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 20A I(D), 100V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J6765
|
Newark | N Channel Mosfet, 100V, 20A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:20A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRFI540NPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3113 |
|
$0.7810 / $1.7800 | Buy Now |
DISTI #
IRFI540NPBF-ND
|
DigiKey | MOSFET N-CH 100V 20A TO220AB FP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2411 In Stock |
|
$0.5965 / $2.1200 | Buy Now |
DISTI #
IRFI540NPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 20A 3-Pin(3+Tab) TO-220FP - Rail/Tube (Alt: IRFI540NPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 4247 |
|
$0.4474 | Buy Now |
DISTI #
942-IRFI540NPBF
|
Mouser Electronics | MOSFETs MOSFT 100V 18A 52mOhm 62.7nC RoHS: Compliant | 2303 |
|
$0.5960 / $1.6400 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 0.052 Ohm 94 nC HEXFET® Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 2750Tube |
|
$0.5450 / $0.6500 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 0.052 Ohm 94 nC HEXFET® Power Mosfet - TO-220-3FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.5450 / $0.6500 | Buy Now |
DISTI #
84017617
|
Verical | Trans MOSFET N-CH 100V 20A 3-Pin(3+Tab) TO-220AB Full-Pak Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2423 | Americas - 4213 |
|
$0.5510 / $1.0216 | Buy Now |
DISTI #
82120213
|
Verical | Trans MOSFET N-CH 100V 20A 3-Pin(3+Tab) TO-220AB Full-Pak Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2419 | Americas - 4000 |
|
$0.8475 / $1.3625 | Buy Now |
DISTI #
82727042
|
Verical | Trans MOSFET N-CH 100V 20A 3-Pin(3+Tab) TO-220AB Full-Pak Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2419 | Americas - 2250 |
|
$0.5600 / $1.1927 | Buy Now |
DISTI #
IRFI540NPBF
|
TME | Transistor: N-MOSFET, unipolar, 100V, 18A, 42W, TO220FP Min Qty: 1 | 184 |
|
$0.7100 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFI540NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFI540NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 20A I(D), 100V, 0.052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |