There are no models available for this part yet.
Overview of IRFI9630G by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRFI9630G by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 20 |
|
RFQ | ||||
Quest Components | MOSFET Transistor, P-Channel, SOT-186 | 20 |
|
$2.1625 / $3.4600 | Buy Now | ||
Quest Components | MOSFET Transistor, P-Channel, SOT-186 | 16 |
|
$4.2196 / $5.7540 | Buy Now | ||
Velocity Electronics | Our Stock | 1083 |
|
RFQ |
CAD Models for IRFI9630G by International Rectifier
Part Data Attributes for IRFI9630G by International Rectifier
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
TO-220AB
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Additional Feature
|
LOGIC LEVEL COMPATIBLE
|
Avalanche Energy Rating (Eas)
|
480 mJ
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
200 V
|
Drain Current-Max (ID)
|
4.3 A
|
Drain-source On Resistance-Max
|
0.8 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation Ambient-Max
|
40 W
|
Power Dissipation-Max (Abs)
|
35 W
|
Pulsed Drain Current-Max (IDM)
|
17 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFI9630G
This table gives cross-reference parts and alternative options found for IRFI9630G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFI9630G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFI9630GPBF | Power Field-Effect Transistor, 4.3A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, FULL PACK-3 | International Rectifier | IRFI9630G vs IRFI9630GPBF |
Related Parts for IRFI9630G
-
IRFI9Z14GPBFPower Field-Effect Transistors
-
PIC16LF1829-I/SSMicrocontrollers
-
MIC4690BMSwitching Regulator or Controllers
-
IRFD9120Small Signal Field-Effect Transistors
-
HER103Rectifier Diodes
-
AM5T-2412SZOther Analog ICs
-
INA117BM1Operational Amplifiers
-
INA226AQDGSRQ1Power Management Circuits
-
KF33BD-TRLinear Regulator ICs