-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8946
|
Newark | Mosfet, N-Ch, 100V, 1.5A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:1.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay IRFL110TRPBF-BE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1985 |
|
$0.5340 | Buy Now |
DISTI #
78AH6358
|
Newark | Mosfet, N-Ch, 100V, 1.5A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:1.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay IRFL110TRPBF-BE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6390 / $0.7540 | Buy Now |
DISTI #
IRFL110TRPBF-BE3
|
Avnet Americas | Transistor MOSFET N-Channel 100V 1.5A 4-Pin SOT-223 - Tape and Reel (Alt: IRFL110TRPBF-BE3) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2670 / $0.3392 | Buy Now |
DISTI #
80AH8946
|
Avnet Americas | Transistor MOSFET N-Channel 100V 1.5A 4-Pin SOT-223 - Product that comes on tape, but is not reeled (Alt: 80AH8946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 1985 Partner Stock |
|
$0.8940 | Buy Now |
DISTI #
78-IRFL110TRPBF-BE3
|
Mouser Electronics | MOSFET 100V N-CH HEXFET RoHS: Compliant | 50930 |
|
$0.5650 / $0.7500 | Buy Now |
|
Future Electronics | 100V,1.5A,540MOHM,SOT-223 - COO: TAIWAN RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
DISTI #
IRFL110TRPBF-BE3
|
TTI | MOSFET 100V N-CH HEXFET RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 57500 In Stock |
|
$0.2940 / $0.3420 | Buy Now |
DISTI #
IRFL110TRPBF-BE3
|
EBV Elektronik | Transistor MOSFET N-Channel 100V 1.5A 4-Pin SOT-223 (Alt: IRFL110TRPBF-BE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFL110TRPBF-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFL110TRPBF-BE3
Vishay Intertechnologies
Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.54 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFL110TRPBF-BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFL110TRPBF-BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHFL110TR-BE3 | Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 4 PIN | Vishay Intertechnologies | IRFL110TRPBF-BE3 vs SIHFL110TR-BE3 |