Part Details for IRFM054D by Infineon Technologies AG
Overview of IRFM054D by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFM054D
IRFM054D CAD Models
IRFM054D Part Data Attributes
|
IRFM054D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFM054D
Infineon Technologies AG
Power Field-Effect Transistor, 35A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 480 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 220 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFM054D
This table gives cross-reference parts and alternative options found for IRFM054D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFM054D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFM054-QR-BR1 | 35A, 60V, 0.027ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM054D vs IRFM054-QR-BR1 |
SHD2181S | Power Field-Effect Transistor, 45A I(D), 60V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-5, 3 PIN | Sensitron Semiconductors | IRFM054D vs SHD2181S |
SHD2181 | Power Field-Effect Transistor, 45A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-5, 2 PIN | Sensitron Semiconductors | IRFM054D vs SHD2181 |
IRFM054-JQR-B | 35A, 60V, 0.027ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM054D vs IRFM054-JQR-B |
IRFM054D | Power Field-Effect Transistor, 35A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | International Rectifier | IRFM054D vs IRFM054D |
IRFM054 | Power Field-Effect Transistor, 35A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | IRFM054D vs IRFM054 |
IRFM054-JQR-BR1 | Power Field-Effect Transistor, 35A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | IRFM054D vs IRFM054-JQR-BR1 |
IRFM054-QR-B | Power Field-Effect Transistor, 35A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | TT Electronics Resistors | IRFM054D vs IRFM054-QR-B |
SHD2181A | Power Field-Effect Transistor, 45A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-5A, 2 PIN | Sensitron Semiconductors | IRFM054D vs SHD2181A |
IRFM054 | 35A, 60V, 0.027ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFM054D vs IRFM054 |