IRFM140D
Description: Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA

Overview of IRFM140D by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IRFM140D by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRFM140D by International Rectifier

IRFM140D
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-MSFM-P3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
250 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
28 A
Drain-source On Resistance-Max
0.125 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
JESD-30 Code
R-MSFM-P3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
125 W
Power Dissipation-Max (Abs)
125 W
Pulsed Drain Current-Max (IDM)
112 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
169 ns
Turn-on Time-Max (ton)
166 ns
Want to compare parts?
  1. IRFM140D
    International Rectifier
    Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA
    VS

Alternate Parts for IRFM140D

This table gives cross-reference parts and alternative options found for IRFM140D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFM140D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFM140DPBF Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA International Rectifier IRFM140D vs IRFM140DPBF
Part Number Description Manufacturer Compare
2N7224DPBF Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA International Rectifier IRFM140D vs 2N7224DPBF
IRFM150D Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA International Rectifier IRFM140D vs IRFM150D
IRFM140 Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA International Rectifier IRFM140D vs IRFM140
JANTX2N7218U Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN International Rectifier IRFM140D vs JANTX2N7218U
IRFN150 Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN International Rectifier IRFM140D vs IRFN150
2N7224TXV 34A, 180V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA Intersil Corporation IRFM140D vs 2N7224TXV
IRFM140DPBF Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA International Rectifier IRFM140D vs IRFM140DPBF
2N7224TXV Power Field-Effect Transistor, 34A I(D), 180V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA Fairchild Semiconductor Corporation IRFM140D vs 2N7224TXV
IRFM140UPBF Power Field-Effect Transistor, 28A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA International Rectifier IRFM140D vs IRFM140UPBF
IRFM150DPBF Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA International Rectifier IRFM140D vs IRFM150DPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFM140D by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFM140D by International Rectifier

Select Manufacturer
Which Manufacturer of IRFM140D would you like to use for your alert(s)?
  • Please alert me when IRFM140D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFM140D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFM140D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFM140D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFM140D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFM140D by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: