Part Details for IRFM150-QR-BR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of IRFM150-QR-BR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFM150-QR-BR1
IRFM150-QR-BR1 CAD Models
IRFM150-QR-BR1 Part Data Attributes
|
IRFM150-QR-BR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IRFM150-QR-BR1
TT Electronics Power and Hybrid / Semelab Limited
34A, 100V, 0.081ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 34 A | |
Drain-source On Resistance-Max | 0.081 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 136 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFM150-QR-BR1
This table gives cross-reference parts and alternative options found for IRFM150-QR-BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFM150-QR-BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFM150-QR-BR1 | Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | TT Electronics Resistors | IRFM150-QR-BR1 vs IRFM150-QR-BR1 |
JANTX2N7224 | Power Field-Effect Transistor, 34A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | Voltage Multipliers Inc | IRFM150-QR-BR1 vs JANTX2N7224 |
JANTX2N7224 | Power Field-Effect Transistor, 34A I(D), 100V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3 | Semicoa Semiconductors | IRFM150-QR-BR1 vs JANTX2N7224 |
IRFM150-JQR-BR1 | Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | TT Electronics Resistors | IRFM150-QR-BR1 vs IRFM150-JQR-BR1 |
IRFM150R1 | Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | TT Electronics Resistors | IRFM150-QR-BR1 vs IRFM150R1 |
JANTXV2N7224 | Power Field-Effect Transistor, 34A I(D), 180V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA | Harris Semiconductor | IRFM150-QR-BR1 vs JANTXV2N7224 |
JANHCA2N7224 | Power Field-Effect Transistor, 34A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | International Rectifier | IRFM150-QR-BR1 vs JANHCA2N7224 |
JANTX2N7224 | 34A, 100V, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254AA, 3 PIN | Intersil Corporation | IRFM150-QR-BR1 vs JANTX2N7224 |
2N7224 | Power Field-Effect Transistor, 34A I(D), 100V, 0.081ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | TT Electronics Resistors | IRFM150-QR-BR1 vs 2N7224 |
JANTXV2N7224 | Power Field-Effect Transistor, 34A I(D), 100V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | IRFM150-QR-BR1 vs JANTXV2N7224 |