-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J6848
|
Newark | N Channel Mosfet, 100V, 42A, To-247Ac, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:42A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRFP150NPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6184 |
|
$1.2300 / $2.0300 | Buy Now |
DISTI #
26AC0519
|
Newark | Planar_Mosfets Rohs Compliant: Yes |Infineon IRFP150NPBF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.7200 | Buy Now |
DISTI #
IRFP150NPBF-ND
|
DigiKey | MOSFET N-CH 100V 42A TO247AC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4027 In Stock |
|
$1.0628 / $2.4500 | Buy Now |
DISTI #
IRFP150NPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 42A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: IRFP150NPBF) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 200 |
|
$0.9591 / $1.1647 | Buy Now |
DISTI #
63J6848
|
Avnet Americas | Trans MOSFET N-CH 100V 42A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: 63J6848) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 5438 Partner Stock |
|
$1.3200 / $2.5300 | Buy Now |
DISTI #
942-IRFP150NPBF
|
Mouser Electronics | MOSFET MOSFT 100V 39A 36mOhm 73.3nCAC RoHS: Compliant | 22836 |
|
$1.0000 / $1.8300 | Buy Now |
DISTI #
V36:1790_13892421
|
Arrow Electronics | Trans MOSFET N-CH 100V 42A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2131 | Americas - 5995 |
|
$0.8311 / $1.7432 | Buy Now |
DISTI #
E02:0323_00011016
|
Arrow Electronics | Trans MOSFET N-CH 100V 42A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2413 | Europe - 3035 |
|
$0.7579 / $1.3289 | Buy Now |
DISTI #
V99:2348_13892421
|
Arrow Electronics | Trans MOSFET N-CH 100V 42A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2146 | Americas - 447 |
|
$0.8790 / $1.2544 | Buy Now |
DISTI #
70017034
|
RS | MOSFET, Power, N-Ch, VDSS 100V, RDS(ON) 0.036Ohm, ID 42A, TO-247AC, PD 160W, VGS +/-20V | Infineon IRFP150NPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8500 / $2.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP150NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFP150NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 420 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFP150NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP150NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUZ344 | Power Field-Effect Transistor, 50A I(D), 100V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AA | Infineon Technologies AG | IRFP150NPBF vs BUZ344 |
IRFP150NPBF | Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | IRFP150NPBF vs IRFP150NPBF |
IRFP150N | Power Field-Effect Transistor, 42A I(D), 100V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3PIN | Infineon Technologies AG | IRFP150NPBF vs IRFP150N |
STW50N10 | 50A, 100V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN | STMicroelectronics | IRFP150NPBF vs STW50N10 |
SGSP472 | 35A, 80V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 | STMicroelectronics | IRFP150NPBF vs SGSP472 |
RFG40N10 | Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Harris Semiconductor | IRFP150NPBF vs RFG40N10 |
IRFP150N | Power Field-Effect Transistor, 44A I(D), 100V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Fairchild Semiconductor Corporation | IRFP150NPBF vs IRFP150N |
MTH25N08 | Power Field-Effect Transistor, 25A I(D), 80V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AC | Motorola Semiconductor Products | IRFP150NPBF vs MTH25N08 |
MTH25N10 | 25A, 100V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218AC | Motorola Mobility LLC | IRFP150NPBF vs MTH25N10 |
RFG40N10 | Power Field-Effect Transistor, 40A I(D), 100V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Fairchild Semiconductor Corporation | IRFP150NPBF vs RFG40N10 |