-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 57A I(D), 250V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8473
|
Newark | Trench >=100V Rohs Compliant: Yes |Infineon IRFP4332PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 303 |
|
$2.6400 / $4.1800 | Buy Now |
DISTI #
61M6841
|
Newark | Mosfet, N-Ch, 250V, 57A, 175Deg C, 120Mw, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:57A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Infineon IRFP4332PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 746 |
|
$2.9100 / $5.4300 | Buy Now |
DISTI #
448-IRFP4332PBF-ND
|
DigiKey | MOSFET N-CH 250V 57A TO247AC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
159 In Stock |
|
$2.6405 / $5.4200 | Buy Now |
DISTI #
IRFP4332PBF
|
Avnet Americas | Trans MOSFET N-CH 250V 57A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: IRFP4332PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 303 |
|
$2.3643 / $2.8710 | Buy Now |
DISTI #
61M6841
|
Avnet Americas | Trans MOSFET N-CH 250V 57A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: 61M6841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 105 Partner Stock |
|
$3.7800 / $5.5000 | Buy Now |
DISTI #
942-IRFP4332PBF
|
Mouser Electronics | MOSFET MOSFT 250V 57A 33mOhm 99nC Qg RoHS: Compliant | 220 |
|
$2.5100 / $5.2100 | Buy Now |
DISTI #
70017928
|
RS | IRFP4332PBF N-channel MOSFET Transistor, 57 A, 250 V, 3-Pin TO-247AC | Infineon IRFP4332PBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4300 / $5.5400 | RFQ |
|
Future Electronics | Single N-Channel 250 V 33 mOhm 150 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 4300Tube |
|
$2.3200 / $2.5900 | Buy Now |
|
Future Electronics | Single N-Channel 250 V 33 mOhm 150 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Tube | 3400Tube |
|
$1.4900 / $1.6600 | Buy Now |
|
Quest Components | 57 A, 250 V, 0.033 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC | 3 |
|
$3.7200 / $5.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP4332PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFP4332PBF
Infineon Technologies AG
Power Field-Effect Transistor, 57A I(D), 250V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW ON-RESISTANCE | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 57 A | |
Drain-source On Resistance-Max | 0.033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 360 W | |
Pulsed Drain Current-Max (IDM) | 230 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |