Part Details for IRFP9140 by Harris Semiconductor
Overview of IRFP9140 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP9140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, P-Channel, TO-247AC | 2 |
|
$10.7281 / $11.4944 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 304 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for IRFP9140
IRFP9140 CAD Models
IRFP9140 Part Data Attributes
|
IRFP9140
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IRFP9140
Harris Semiconductor
Power Field-Effect Transistor, 19A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 960 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 180 W | |
Pulsed Drain Current-Max (IDM) | 76 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 140 ns | |
Turn-on Time-Max (ton) | 120 ns |
Alternate Parts for IRFP9140
This table gives cross-reference parts and alternative options found for IRFP9140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP9140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMW20P10 | Power Field-Effect Transistor, 20A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Vishay Siliconix | IRFP9140 vs SMW20P10 |
IRFP9140 | Power Field-Effect Transistor, 21A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, | Vishay Intertechnologies | IRFP9140 vs IRFP9140 |
IRFP9140 | 19A, 100V, 0.2ohm, P-CHANNEL, Si, POWER, MOSFET, TO-247 | Intersil Corporation | IRFP9140 vs IRFP9140 |
MTH20P10 | 20A, 100V, 0.15ohm, P-CHANNEL, Si, POWER, MOSFET, TO-218AC | Motorola Mobility LLC | IRFP9140 vs MTH20P10 |
IRFP9140PBF | Power Field-Effect Transistor, 21A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | International Rectifier | IRFP9140 vs IRFP9140PBF |
SMP20P10 | Power Field-Effect Transistor, 20A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Temic Semiconductors | IRFP9140 vs SMP20P10 |
IRFP9140 | Power Field-Effect Transistor, 21A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | International Rectifier | IRFP9140 vs IRFP9140 |
IRFP9140 | 19A, 100V, 0.2ohm, P-CHANNEL, Si, POWER, MOSFET, TO-247 | Rochester Electronics LLC | IRFP9140 vs IRFP9140 |
MTH20P10 | Power Field-Effect Transistor, 20A I(D), 100V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AC | Motorola Semiconductor Products | IRFP9140 vs MTH20P10 |
IRFP9140PBF | Power Field-Effect Transistor, 21A I(D), 100V, 0.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, | Vishay Intertechnologies | IRFP9140 vs IRFP9140PBF |