Part Details for IRFPF50 by International Rectifier
Overview of IRFPF50 by International Rectifier
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFPF50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8500 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 34 |
|
$8.4730 / $13.7400 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 29 |
|
$11.8585 / $14.4225 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 24 |
|
$9.6150 / $12.8200 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 24 |
|
$8.4150 / $11.2200 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 4 |
|
$4.7250 / $9.4500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 3 |
|
$12.7500 / $17.0000 | Buy Now |
Part Details for IRFPF50
IRFPF50 CAD Models
IRFPF50 Part Data Attributes
|
IRFPF50
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFPF50
International Rectifier
Power Field-Effect Transistor, 6.7A I(D), 900V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 880 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 6.7 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 190 W | |
Power Dissipation-Max (Abs) | 180 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFPF50
This table gives cross-reference parts and alternative options found for IRFPF50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFPF50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK962-01 | Power Field-Effect Transistor, 8A I(D), 900V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fuji Electric Co Ltd | IRFPF50 vs 2SK962-01 |
IRFPF50PBF | Power Field-Effect Transistor, 6.7A I(D), 900V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | Vishay Siliconix | IRFPF50 vs IRFPF50PBF |