If you like Findchips… You will love Findchips PRO. Try it Now.
Power Field-Effect Transistor, 20A I(D), 55V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
IRFR1205PBF
Yes
Yes
Transferred
INTERNATIONAL RECTIFIER CORP
TO-252AA
SMALL OUTLINE, R-PSSO-G2
3
not_compliant
EAR99
International Rectifier
3.58
AVALANCHE RATED, ULTRA LOW RESISTANCE
210 mJ
DRAIN
SINGLE WITH BUILT-IN DIODE
55 V
35 A
20 A
0.027 Ω
METAL-OXIDE SEMICONDUCTOR
TO-252AA
R-PSSO-G2
e3
1
1
2
ENHANCEMENT MODE
175 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
260
N-CHANNEL
69 W
160 A
Not Qualified
FET General Purpose Power
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
GULL WING
SINGLE
30
SWITCHING
SILICON
1,136
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR1205PBF Transistors | Power Field-Effect Transistor, 20A I(D), 55V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR1205PBF vs IRFR1205PBF |
229,859 of 3,262,357 parts
+0.04% change vs. last year7,370 of 39,580 parts
+0.12% change vs. last year2,651 of 16,542 parts
+0.12% change vs. last year