There are no models available for this part yet.
Overview of IRFR120NPBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRFR120NPBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63J6913
|
Newark | N Channel Mosfet, 100V, 9.4A, D-Pak, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:9.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRFR120NPBF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
IRFR120NPBF-ND
|
DigiKey | MOSFET N-CH 100V 9.4A DPAK Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | ||
Bristol Electronics | 220 |
|
RFQ | ||||
Win Source Electronics | MOSFET N-CH 100V 9.4A DPAK | 60700 |
|
$0.2060 / $0.3090 | Buy Now |
CAD Models for IRFR120NPBF by Infineon Technologies AG
Part Data Attributes for IRFR120NPBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
91 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
9.4 A
|
Drain-source On Resistance-Max
|
0.21 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
42 W
|
Pulsed Drain Current-Max (IDM)
|
38 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFR120NPBF
This table gives cross-reference parts and alternative options found for IRFR120NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR120NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR120NTR | Power Field-Effect Transistor, 9.1A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR120NPBF vs IRFR120NTR |
IRFR120NTRRPBF | Power Field-Effect Transistor, 9.4A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | International Rectifier | IRFR120NPBF vs IRFR120NTRRPBF |
IRFR120NTRL | Power Field-Effect Transistor, 9.3A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR120NPBF vs IRFR120NTRL |
IRFR120NTRLPBF | Power Field-Effect Transistor, 9.4A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | International Rectifier | IRFR120NPBF vs IRFR120NTRLPBF |
IRFR120NTRRPBF | Power Field-Effect Transistor, 9.4A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | Infineon Technologies AG | IRFR120NPBF vs IRFR120NTRRPBF |
IRFR120NTRPBF | Power Field-Effect Transistor, 9.4A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | International Rectifier | IRFR120NPBF vs IRFR120NTRPBF |
IRFR120NPBF | Power Field-Effect Transistor, 9.4A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | International Rectifier | IRFR120NPBF vs IRFR120NPBF |
IRFR120N | Power Field-Effect Transistor, 9.1A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | IRFR120NPBF vs IRFR120N |
Related Parts for IRFR120NPBF
-
IRFR120NTRPBFPower Field-Effect Transistors
-
STM32F429IGT6Microcontrollers
-
MIC5841YWM-TRPeripheral Drivers
-
SG2525APSwitching Regulator or Controllers
-
FDV301NSmall Signal Field-Effect Transistors
-
ES1DRectifier Diodes
-
IL260-3EOther Analog ICs
-
TL084CPWROperational Amplifiers
-
500R07S1R8BV4TFixed Capacitors