IRFR120NTRPBF
Description: Power Field-Effect Transistor, 9.4A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3

Overview of IRFR120NTRPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for IRFR120NTRPBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 63J6915
Newark N Channel Mosfet, 100V, 9.4A, D-Pak, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:9.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRFR120NTRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2034
  • 1 $0.9880
  • 10 $0.8410
  • 25 $0.7850
  • 50 $0.7280
  • 100 $0.6710
  • 250 $0.6200
  • 500 $0.5220
  • 1,000 $0.4760
$0.4760 / $0.9880 Buy Now
DISTI # IRFR120NTRPBF
Avnet Americas Trans MOSFET N-CH 100V 9.4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR120NTRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 2000
  • 2,000 $0.1804
$0.1804 Buy Now
DISTI # IRFR120NTRPBF
Avnet Americas Trans MOSFET N-CH 100V 9.4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR120NTRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.2703
$0.2703 Buy Now
DISTI # 942-IRFR120NTRPBF
Mouser Electronics MOSFETs 100V 1 N-CH HEXFET 210mOhms 16.7nC RoHS: Compliant 18765
  • 1 $1.1900
  • 10 $0.8550
  • 100 $0.6060
  • 500 $0.4580
  • 1,000 $0.4260
  • 2,000 $0.3900
  • 4,000 $0.3640
  • 10,000 $0.3600
$0.3600 / $1.1900 Buy Now
Future Electronics Single N-Channel 100 V 0.21 Ohm 25nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 24000
Reel
  • 2,000 $0.3000
  • 4,000 $0.2950
  • 6,000 $0.2900
  • 8,000 $0.2900
  • 10,000 $0.2800
$0.2800 / $0.3000 Buy Now
Future Electronics Single N-Channel 100 V 0.21 Ohm 25nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 18000
Reel
  • 2,000 $0.2550
  • 4,000 $0.2500
  • 8,000 $0.2450
  • 10,000 $0.2450
  • 30,000 $0.2350
$0.2350 / $0.2550 Buy Now
DISTI # 84414343
Verical Trans MOSFET N-CH Si 100V 9.4A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2435 Americas - 88000
  • 2,000 $0.2899
$0.2899 Buy Now
DISTI # 69265826
Verical Trans MOSFET N-CH Si 100V 9.4A 3-Pin(2+Tab) DPAK T/R Min Qty: 30 Package Multiple: 1 Date Code: 2222 Americas - 7319
  • 31 $1.0375
  • 50 $0.8525
  • 100 $0.6875
  • 200 $0.6863
  • 500 $0.5500
  • 1,000 $0.4738
  • 2,000 $0.4425
  • 4,000 $0.4188
$0.4188 / $1.0375 Buy Now
DISTI # 73155268
Verical Trans MOSFET N-CH Si 100V 9.4A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2331 Americas - 6000
  • 2,000 $0.3892
  • 4,000 $0.3633
  • 10,000 $0.3593
  • 24,000 $0.3513
$0.3513 / $0.3892 Buy Now
DISTI # 69833774
Verical Trans MOSFET N-CH Si 100V 9.4A 3-Pin(2+Tab) DPAK T/R Min Qty: 20 Package Multiple: 1 Date Code: 2302 Americas - 627
  • 20 $0.7434
  • 25 $0.7306
  • 100 $0.5686
  • 250 $0.5611
  • 500 $0.3467
$0.3467 / $0.7434 Buy Now
Bristol Electronics   2087
RFQ
Quest Components 9.4 A, 100 V, 0.21 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA 1669
  • 1 $4.0000
  • 325 $1.6500
  • 607 $1.5000
$1.5000 / $4.0000 Buy Now
DISTI # IRFR120NTRPBF
TME Transistor: N-MOSFET, unipolar, 100V, 9.1A, 39W, DPAK Min Qty: 1 0
  • 1 $0.9240
  • 10 $0.8000
  • 50 $0.6550
  • 100 $0.5950
  • 250 $0.5250
  • 500 $0.4790
  • 1,000 $0.4390
  • 2,000 $0.4030
  • 4,000 $0.3730
  • 10,000 $0.3540
$0.3540 / $0.9240 RFQ
DISTI # SMC-IRFR120NTRPBF
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 44
RFQ
DISTI # C1S322000492608
Chip1Stop Trans MOSFET N-CH 100V 9.4A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant 8000
  • 2,000 $0.3892
  • 4,000 $0.3633
$0.3633 / $0.3892 Buy Now
DISTI # C1S322000492626
Chip1Stop MOSFET RoHS: Compliant Container: Cut Tape 7319
  • 5 $0.8480
  • 50 $0.6970
  • 100 $0.5620
  • 200 $0.5610
  • 500 $0.4500
  • 1,000 $0.3870
  • 2,000 $0.3620
  • 4,000 $0.3430
$0.3430 / $0.8480 Buy Now
DISTI # C1S322002827631
Chip1Stop MOSFET 314
  • 1 $1.6900
  • 100 $0.6190
$0.6190 / $1.6900 Buy Now
DISTI # SP001566944
EBV Elektronik Trans MOSFET N-CH 100V 9.4A 3-Pin(2+Tab) DPAK T/R (Alt: SP001566944) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now
LCSC 100V 9.4A 48W 210m10V5.6A 4V250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS 44779
  • 5 $0.3388
  • 50 $0.2711
  • 150 $0.2380
  • 500 $0.2096
  • 2,500 $0.1765
  • 5,000 $0.1702
$0.1702 / $0.3388 Buy Now
New Advantage Corporation Single N-Channel 100 V 0.21 Ohm 25nC HEXFET� Power Mosfet - TO-252AA RoHS: Compliant Min Qty: 1 Package Multiple: 2000 36000
  • 2,000 $0.4000
  • 36,000 $0.3733
$0.3733 / $0.4000 Buy Now
Win Source Electronics Trans MOSFET N-CH 100V 9.4A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 100V 9.4A DPAK 60400
  • 165 $0.3090
  • 395 $0.2540
  • 610 $0.2460
  • 845 $0.2380
  • 1,090 $0.2300
  • 1,460 $0.2060
$0.2060 / $0.3090 Buy Now

CAD Models for IRFR120NTRPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRFR120NTRPBF by Infineon Technologies AG

IRFR120NTRPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Infineon
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
91 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
9.4 A
Drain-source On Resistance-Max
0.21 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
48 W
Pulsed Drain Current-Max (IDM)
38 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRFR120NTRPBF
    Infineon Technologies AG
    Power Field-Effect Transistor, 9.4A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3
    VS

Alternate Parts for IRFR120NTRPBF

This table gives cross-reference parts and alternative options found for IRFR120NTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR120NTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFR120NTRRPBF Power Field-Effect Transistor, 9.4A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 Infineon Technologies AG IRFR120NTRPBF vs IRFR120NTRRPBF
Part Number Description Manufacturer Compare
IRFR120NTRRPBF Power Field-Effect Transistor, 9.4A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 Infineon Technologies AG IRFR120NTRPBF vs IRFR120NTRRPBF
IRFR120NTRLPBF Power Field-Effect Transistor, 9.4A I(D), 100V, 0.21ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 Infineon Technologies AG IRFR120NTRPBF vs IRFR120NTRLPBF

Related Parts for IRFR120NTRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFR120NTRPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFR120NTRPBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRFR120NTRPBF would you like to use for your alert(s)?
  • Please alert me when IRFR120NTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFR120NTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFR120NTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFR120NTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFR120NTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFR120NTRPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: