There are no models available for this part yet.
Overview of IRFR120ZPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for IRFR120ZPBF by International Rectifier
Part Data Attributes for IRFR120ZPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
TO-252AA
|
Package Description
|
LEAD FREE, PLASTIC, DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Additional Feature
|
AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
|
Avalanche Energy Rating (Eas)
|
18 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
100 V
|
Drain Current-Max (ID)
|
8.7 A
|
Drain-source On Resistance-Max
|
0.19 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
35 W
|
Pulsed Drain Current-Max (IDM)
|
35 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFR120ZPBF
This table gives cross-reference parts and alternative options found for IRFR120ZPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR120ZPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFR120ZTR | Power Field-Effect Transistor, 8.7A I(D), 100V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR120ZPBF vs AUIRFR120ZTR |
AUIRFR120Z | Power Field-Effect Transistor, 8.7A I(D), 100V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | IRFR120ZPBF vs AUIRFR120Z |
IRFR120Z | Power Field-Effect Transistor, 8.7A I(D), 100V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR120ZPBF vs IRFR120Z |
IRFR120ZTR | Power Field-Effect Transistor, 8.7A I(D), 100V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR120ZPBF vs IRFR120ZTR |
AUIRFR120ZTRR | Power Field-Effect Transistor, 8.7A I(D), 100V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR120ZPBF vs AUIRFR120ZTRR |
IRFR120ZTRLPBF | Power Field-Effect Transistor, 8.7A I(D), 100V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR120ZPBF vs IRFR120ZTRLPBF |
IRFR120ZTRRPBF | Power Field-Effect Transistor, 8.7A I(D), 100V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR120ZPBF vs IRFR120ZTRRPBF |
IRFR120ZPBF | Power Field-Effect Transistor, 8.7A I(D), 100V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR120ZPBF vs IRFR120ZPBF |
AUIRFR120ZTRL | Power Field-Effect Transistor, 8.7A I(D), 100V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | IRFR120ZPBF vs AUIRFR120ZTRL |
AUIRFR120Z | Power Field-Effect Transistor, 8.7A I(D), 100V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR120ZPBF vs AUIRFR120Z |
Related Parts for IRFR120ZPBF
-
IRFR120ZTRPBFPower Field-Effect Transistors
-
MC9S12D64CPVEMicrocontrollers
-
BTS6142DPeripheral Drivers
-
UC2845BSwitching Regulator or Controllers
-
2N7002H6327XTSA2Small Signal Field-Effect Transistors
-
TMMBAT48FILMRectifier Diodes
-
LIS3LV02DLOther Analog ICs
-
OPA544TOperational Amplifiers
-
C1210C474K5RACTUFixed Capacitors