Part Details for IRFR3708PBF by Infineon Technologies AG
Overview of IRFR3708PBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR3708PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFR3708PBF-ND
|
DigiKey | MOSFET N-CH 30V 61A DPAK Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Quest Components | 135 |
|
$1.6000 / $3.2000 | Buy Now |
Part Details for IRFR3708PBF
IRFR3708PBF CAD Models
IRFR3708PBF Part Data Attributes
|
IRFR3708PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR3708PBF
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 213 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 87 W | |
Pulsed Drain Current-Max (IDM) | 244 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR3708PBF
This table gives cross-reference parts and alternative options found for IRFR3708PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR3708PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR3708TRRPBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3708PBF vs IRFR3708TRRPBF |
IRFR3708 | Power Field-Effect Transistor, 30A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR3708PBF vs IRFR3708 |
IRFR3708TRRPBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3708PBF vs IRFR3708TRRPBF |
IRFR3708TRR | Power Field-Effect Transistor, 30A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR3708PBF vs IRFR3708TRR |
IRFR3708TRLPBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3708PBF vs IRFR3708TRLPBF |
IRFR3708TRPBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3708PBF vs IRFR3708TRPBF |
IRFR3708TRPBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3708PBF vs IRFR3708TRPBF |
IRFR3708TR | Power Field-Effect Transistor, 30A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR3708PBF vs IRFR3708TR |
IRFR3708TRLPBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3708PBF vs IRFR3708TRLPBF |