-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFR420TRPBF-BE3
|
Avnet Americas | Transistor MOSFET N-Channel 500V 2.4A 3-Pin TO-252 - Tape and Reel (Alt: IRFR420TRPBF-BE3) Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3430 / $0.4358 | Buy Now |
DISTI #
80AH8952
|
Avnet Americas | Transistor MOSFET N-Channel 500V 2.4A 3-Pin TO-252 - Product that comes on tape, but is not reeled (Alt: 80AH8952) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 3947 Partner Stock |
|
$0.9720 / $1.2800 | Buy Now |
DISTI #
78-IRFR420TRPBF-BE3
|
Mouser Electronics | MOSFET 500V N-CH MOSFET RoHS: Compliant | 30994 |
|
$0.6240 / $1.0700 | Buy Now |
|
Future Electronics | 500V,2.4A,3000MOHM,DPAK - COO: TAIWAN RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4000 / $0.4300 | Buy Now |
DISTI #
IRFR420TRPBF-BE3
|
TTI | MOSFET 500V N-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 18000 In Stock |
|
$0.4650 / $0.5490 | Buy Now |
DISTI #
IRFR420TRPBF-BE3
|
Avnet Americas | Transistor MOSFET N-Channel 500V 2.4A 3-Pin TO-252 - Tape and Reel (Alt: IRFR420TRPBF-BE3) Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3430 / $0.4358 | Buy Now |
DISTI #
80AH8952
|
Avnet Americas | Transistor MOSFET N-Channel 500V 2.4A 3-Pin TO-252 - Product that comes on tape, but is not reeled (Alt: 80AH8952) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 3947 Partner Stock |
|
$0.9720 / $1.2800 | Buy Now |
DISTI #
IRFR420TRPBF-BE3
|
Avnet Americas | Transistor MOSFET N-Channel 500V 2.4A 3-Pin TO-252 - Tape and Reel (Alt: IRFR420TRPBF-BE3) Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3430 / $0.4358 | Buy Now |
DISTI #
80AH8952
|
Avnet Americas | Transistor MOSFET N-Channel 500V 2.4A 3-Pin TO-252 - Product that comes on tape, but is not reeled (Alt: 80AH8952) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 3947 Partner Stock |
|
$0.9720 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFR420TRPBF-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFR420TRPBF-BE3
Vishay Intertechnologies
Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 2.4 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 37 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFR420TRPBF-BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR420TRPBF-BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR420PBF-BE3 | Power Field-Effect Transistor, 2.4A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | IRFR420TRPBF-BE3 vs IRFR420PBF-BE3 |