Part Details for IRFR5410TRPBF by Infineon Technologies AG
Overview of IRFR5410TRPBF by Infineon Technologies AG
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR5410TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7904
|
Newark | P Channel Mosfet, -100V, 13A, D-Pak, Channel Type:P Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:13A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRFR5410TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 54247 |
|
$0.7190 / $1.5400 | Buy Now |
DISTI #
IRFR5410PBFCT-ND
|
DigiKey | MOSFET P-CH 100V 13A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18019 In Stock |
|
$0.5290 / $1.4100 | Buy Now |
DISTI #
IRFR5410TRPBF
|
Avnet Americas | Trans MOSFET P-CH 100V 13A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR5410TRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.4752 / $0.5808 | Buy Now |
DISTI #
IRFR5410TRPBF
|
Avnet Americas | Trans MOSFET P-CH 100V 13A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR5410TRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4752 / $0.5808 | Buy Now |
DISTI #
IRFR5410TRPBF
|
Avnet Americas | Trans MOSFET P-CH 100V 13A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR5410TRPBF) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
40M7904
|
Avnet Americas | Trans MOSFET P-CH 100V 13A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 40M7904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 8892 Partner Stock |
|
$1.0100 / $1.5400 | Buy Now |
DISTI #
942-IRFR5410TRPBF
|
Mouser Electronics | MOSFET 1 P-CH -100V HEXFET 205mOhms 70nC RoHS: Compliant | 22683 |
|
$0.5290 / $1.4100 | Buy Now |
DISTI #
70017451
|
RS | MOSFET, Power, P-Ch, VDSS -100V, RDS(ON) 0.205Ohm, ID -13A, D-Pak (TO-252AA),PD 66W | Infineon IRFR5410TRPBF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | Single P-Channel 100 V 0.205 Ohm 58nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 186000Reel |
|
$0.5200 / $0.5550 | Buy Now |
|
Future Electronics | Single P-Channel 100 V 0.205 Ohm 58nC HEXFET® Power Mosfet - TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5200 / $0.5550 | Buy Now |
Part Details for IRFR5410TRPBF
IRFR5410TRPBF CAD Models
IRFR5410TRPBF Part Data Attributes:
|
IRFR5410TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR5410TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, AVALANCHE RATED, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 194 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.205 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 66 W | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR5410TRPBF
This table gives cross-reference parts and alternative options found for IRFR5410TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR5410TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR5410TRRPBF | Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-2/3 | Infineon Technologies AG | IRFR5410TRPBF vs IRFR5410TRRPBF |