Part Details for IRFR9014TRPBF by Vishay Siliconix
Overview of IRFR9014TRPBF by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR9014TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFR9014PBFCT-ND
|
DigiKey | MOSFET P-CH 60V 5.1A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5576 In Stock |
|
$0.4013 / $1.0700 | Buy Now |
DISTI #
70615844
|
RS | IRFR9014TRPBF P-channel MOSFET Transistor, 5.1 A, 60 V, 3-Pin TO-252 | Siliconix / Vishay IRFR9014TRPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3960 / $0.4660 | RFQ |
|
Quest Components | 5.1 A, 60 V, 0.5 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252 | 58 |
|
$0.5130 / $0.8550 | Buy Now |
|
New Advantage Corporation | Single P-Channel 60 V 0.5 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 44000 |
|
$0.4333 / $0.4643 | Buy Now |
Part Details for IRFR9014TRPBF
IRFR9014TRPBF CAD Models
IRFR9014TRPBF Part Data Attributes
|
IRFR9014TRPBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFR9014TRPBF
Vishay Siliconix
TRANSISTOR 5.1 A, 60 V, 0.5 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5.1 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR9014TRPBF
This table gives cross-reference parts and alternative options found for IRFR9014TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9014TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHFR9014-GE3 | Power Field-Effect Transistor, 5.1A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9014TRPBF vs SIHFR9014-GE3 |
IRFR9014PBF | Power Field-Effect Transistor, 5.1A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFR9014TRPBF vs IRFR9014PBF |
IRFR9014 | Power Field-Effect Transistor, 5.1A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | International Rectifier | IRFR9014TRPBF vs IRFR9014 |
IRFR9014-T1 | Power Field-Effect Transistor, 5.3A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | IRFR9014TRPBF vs IRFR9014-T1 |
IRFR9014TRR | Power Field-Effect Transistor, 5.1A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9014TRPBF vs IRFR9014TRR |
IRFR9014 | Power Field-Effect Transistor, 5.1A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Vishay Siliconix | IRFR9014TRPBF vs IRFR9014 |
IRFR9014TRLPBF | Power Field-Effect Transistor, 5.1A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9014TRPBF vs IRFR9014TRLPBF |
IRFR9014PBF | Power Field-Effect Transistor, 5.1A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRFR9014TRPBF vs IRFR9014PBF |
IRFR9014TRLPBF | Power Field-Effect Transistor, 5.1A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFR9014TRPBF vs IRFR9014TRLPBF |
IRFR9014TRPBF | Power Field-Effect Transistor, 5.1A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Vishay Intertechnologies | IRFR9014TRPBF vs IRFR9014TRPBF |