There are no models available for this part yet.
Overview of IRFR9020 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRFR9020 by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1727 |
|
RFQ | ||||
Bristol Electronics | 440 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 3 | 87 |
|
$1.2188 / $1.9500 | Buy Now | ||
Quest Components | MOSFET Transistor, P-Channel, TO-252 | 1733 |
|
$0.6405 / $1.5250 | Buy Now | ||
Quest Components | MOSFET Transistor, P-Channel, TO-252 | 1600 |
|
$0.7875 / $2.2500 | Buy Now | ||
Quest Components | MOSFET Transistor, P-Channel, TO-252 | 927 |
|
$1.0065 / $2.4400 | Buy Now | ||
Quest Components | MOSFET Transistor, P-Channel, TO-252 | 240 |
|
$1.8389 / $3.9760 | Buy Now | ||
Quest Components | MOSFET Transistor, P-Channel, TO-252 | 112 |
|
$0.9150 / $2.4400 | Buy Now | ||
Quest Components | MOSFET Transistor, P-Channel, TO-252 | 69 |
|
$0.9750 / $2.6000 | Buy Now | ||
Quest Components | MOSFET Transistor, P-Channel, TO-252 | 48 |
|
$1.3816 / $2.5120 | Buy Now |
CAD Models for IRFR9020 by International Rectifier
Part Data Attributes for IRFR9020 by International Rectifier
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
50 V
|
Drain Current-Max (ID)
|
9.9 A
|
Drain-source On Resistance-Max
|
0.28 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
42 W
|
Pulsed Drain Current-Max (IDM)
|
40 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFR9020
This table gives cross-reference parts and alternative options found for IRFR9020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9020PBF | Power Field-Effect Transistor, 9.9A I(D), 50V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9020 vs IRFR9020PBF |
IRFR9020TRLPBF | Power Field-Effect Transistor, 9.9A I(D), 50V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | International Rectifier | IRFR9020 vs IRFR9020TRLPBF |
IRFR9020PBF | Power Field-Effect Transistor, 9.9A I(D), 50V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | International Rectifier | IRFR9020 vs IRFR9020PBF |
IRFR9020TR | Power Field-Effect Transistor, 9.9A I(D), 50V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9020 vs IRFR9020TR |
IRFR9020TRLPBF | Power Field-Effect Transistor, 9.9A I(D), 50V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFR9020 vs IRFR9020TRLPBF |
IRFR9020TRL | Power Field-Effect Transistor, 9.9A I(D), 50V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR9020 vs IRFR9020TRL |
MTD4P05 | 4A, 50V, 0.6ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252 | Motorola Mobility LLC | IRFR9020 vs MTD4P05 |
Related Parts for IRFR9020
-
IRLI530GPower Field-Effect Transistors
-
IPS161HPeripheral Drivers
-
IRS25401PBFSwitching Regulator or Controllers
-
IRFN214BTA_FP001Small Signal Field-Effect Transistors
-
MBR1545CTRectifier Diodes
-
TAJB106M025RNJFixed Capacitors
-
DG408DYMultiplexers or Switches
-
RK73H1JT1003FFixed Resistors
-
SMBJ15CATransient Suppressors