Part Details for IRFS17N20D by International Rectifier
Overview of IRFS17N20D by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFS17N20D
IRFS17N20D CAD Models
IRFS17N20D Part Data Attributes:
|
IRFS17N20D
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFS17N20D
International Rectifier
Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SMD-220, D2PAK-3
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.17 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS17N20D
This table gives cross-reference parts and alternative options found for IRFS17N20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS17N20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS17N20DPBF | Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | IRFS17N20D vs IRFS17N20DPBF |
IRFS17N20DTRLP | Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | IRFS17N20D vs IRFS17N20DTRLP |
IRFS17N20DTRR | Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | IRFS17N20D vs IRFS17N20DTRR |
IRFS17N20DTRL | Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | IRFS17N20D vs IRFS17N20DTRL |