Datasheets
IRFS23N20DTRLP by:

Power Field-Effect Transistor, 24A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3

Part Details for IRFS23N20DTRLP by Infineon Technologies AG

Overview of IRFS23N20DTRLP by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for IRFS23N20DTRLP

Part # Distributor Description Stock Price Buy
DISTI # IRFS23N20DTRLP
TME Transistor: N-MOSFET, unipolar, 200V, 17A, 170W, D2PAK Min Qty: 1 0
  • 1 $1.4600
  • 5 $1.3200
  • 25 $1.1700
  • 100 $1.0500
  • 800 $0.9700
$0.9700 / $1.4600 RFQ
NexGen Digital   5
RFQ

Part Details for IRFS23N20DTRLP

IRFS23N20DTRLP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFS23N20DTRLP Part Data Attributes

IRFS23N20DTRLP Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
IRFS23N20DTRLP Infineon Technologies AG Power Field-Effect Transistor, 24A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code not_compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 250 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 24 A
Drain-source On Resistance-Max 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 96 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRFS23N20DTRLP

This table gives cross-reference parts and alternative options found for IRFS23N20DTRLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS23N20DTRLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFS23N20DTRLP Power Field-Effect Transistor, 24A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRFS23N20DTRLP vs IRFS23N20DTRLP
IRFS23N20DTRL Power Field-Effect Transistor, 24A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 International Rectifier IRFS23N20DTRLP vs IRFS23N20DTRL
IRFS23N20D Power Field-Effect Transistor, 24A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 International Rectifier IRFS23N20DTRLP vs IRFS23N20D
IRFS23N20DTRRP Power Field-Effect Transistor, 24A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRFS23N20DTRLP vs IRFS23N20DTRRP
IRFS23N20DPBF Power Field-Effect Transistor, 24A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRFS23N20DTRLP vs IRFS23N20DPBF
IRFS23N20DTRRP Power Field-Effect Transistor, 24A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRFS23N20DTRLP vs IRFS23N20DTRRP
Part Number Description Manufacturer Compare
IRFS23N20DTRRP Power Field-Effect Transistor, 24A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRFS23N20DTRLP vs IRFS23N20DTRRP
PSMN070-200B/T3 Power Field-Effect Transistor Nexperia IRFS23N20DTRLP vs PSMN070-200B/T3
IRFS23N20D Power Field-Effect Transistor, 24A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 Infineon Technologies AG IRFS23N20DTRLP vs IRFS23N20D
IRFS23N20DTRL Power Field-Effect Transistor, 24A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 International Rectifier IRFS23N20DTRLP vs IRFS23N20DTRL
PSMN070-200B Power Field-Effect Transistor Nexperia IRFS23N20DTRLP vs PSMN070-200B

IRFS23N20DTRLP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFS23N20DTRLP by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFS23N20DTRLP by Infineon Technologies AG

  • Please alert me when IRFS23N20DTRLP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRFS23N20DTRLP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFS23N20DTRLP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRFS23N20DTRLP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFS23N20DTRLP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFS23N20DTRLP by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: