Part Details for IRFS4310PBF by Infineon Technologies AG
Results Overview of IRFS4310PBF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFS4310PBF Information
IRFS4310PBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFS4310PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70017258
|
RS | MOSFET, POWER, N-CH, VDSS 100V, RDS(ON) 5.6 MILLIOHMS, ID 130A, D2PAK, PD 300W, VF 1.3V Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4400 | RFQ |
|
|
Chip Stock | MOSFET,Power, N-Ch, VDSS100V, RDS(ON)5.6Milliohms, ID130A, D2Pak, PD300W, VF1.3V | 3780 |
|
RFQ | |
|
|
Win Source Electronics | MOSFET N-CH 100V 130A D2PAK | 2280 |
|
$1.5833 / $2.0451 | Buy Now |
Part Details for IRFS4310PBF
IRFS4310PBF CAD Models
IRFS4310PBF Part Data Attributes
|
|
IRFS4310PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS4310PBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 980 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 100 V | |
| Drain Current-Max (ID) | 75 A | |
| Drain-source On Resistance-Max | 0.007 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-263AB | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 300 W | |
| Pulsed Drain Current-Max (IDM) | 550 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for IRFS4310PBF
This table gives cross-reference parts and alternative options found for IRFS4310PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS4310PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AUIRFS4310TRR | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | IRFS4310PBF vs AUIRFS4310TRR |
IRFS4310PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFS4310PBF is -55°C to 175°C.
-
To ensure reliability, follow the recommended assembly and soldering guidelines, and ensure proper thermal management. Additionally, consider using a thermal interface material to improve heat dissipation.
-
To minimize EMI, use a multi-layer PCB with a solid ground plane, and keep the power and signal traces short and away from each other. Also, use a common-mode choke or ferrite bead to filter the power supply lines.
-
No, the IRFS4310PBF is rated for a maximum voltage of 500V. Using it in an application above 500V may result in reduced performance, reliability issues, or even device failure.
-
Use a voltage regulator or a voltage clamp to limit the voltage, and consider adding overcurrent protection devices such as fuses or current-limiting resistors to prevent damage from excessive current.