Part Details for IRFS4321TRLPBF by Infineon Technologies AG
Overview of IRFS4321TRLPBF by Infineon Technologies AG
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFS4321TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9160
|
Newark | Mosfet, N-Ch, 150V, 85A, 175Deg C, 350W, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:85A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Infineon IRFS4321TRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 423 |
|
$3.2500 / $4.1900 | Buy Now |
DISTI #
86AK5336
|
Newark | Mosfet, N-Ch, 150V, 85A, To-263 Rohs Compliant: Yes |Infineon IRFS4321TRLPBF Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.0600 / $2.4100 | Buy Now |
DISTI #
IRFS4321TRLPBFCT-ND
|
DigiKey | MOSFET N-CH 150V 85A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
780 In Stock |
|
$1.7294 / $3.7000 | Buy Now |
DISTI #
IRFS4321TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 150V 83A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFS4321TRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6141 / $1.9599 | Buy Now |
DISTI #
IRFS4321TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 150V 83A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFS4321TRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6141 / $1.9599 | Buy Now |
DISTI #
942-IRFS4321TRLPBF
|
Mouser Electronics | MOSFET MOSFT 150V 85A 12mOhm 110nC Qg RoHS: Compliant | 3966 |
|
$1.8400 / $3.3300 | Buy Now |
DISTI #
E02:0323_00175349
|
Arrow Electronics | Trans MOSFET N-CH 150V 85A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2328 | Europe - 28800 |
|
$1.6015 / $1.6879 | Buy Now |
DISTI #
V72:2272_13891742
|
Arrow Electronics | Trans MOSFET N-CH 150V 85A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2216 Container: Cut Strips | Americas - 77 |
|
$1.5490 / $2.2310 | Buy Now |
DISTI #
70019031
|
RS | IRFS4321TRLPBF N-channel MOSFET Transistor, 85 A, 150 V, 3+Tab-Pin D2PAK | Infineon IRFS4321TRLPBF RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1600 | RFQ |
|
Future Electronics | Single N-Channel 150 V 15 mOhm 110 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 800Reel |
|
$1.5200 / $1.5800 | Buy Now |
Part Details for IRFS4321TRLPBF
IRFS4321TRLPBF CAD Models
IRFS4321TRLPBF Part Data Attributes
|
IRFS4321TRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS4321TRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 150V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 330 W | |
Pulsed Drain Current-Max (IDM) | 330 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS4321TRLPBF
This table gives cross-reference parts and alternative options found for IRFS4321TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS4321TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS4321PBF | Power Field-Effect Transistor, 75A I(D), 150V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRFS4321TRLPBF vs IRFS4321PBF |
IRFS4321TRLPBF | Power Field-Effect Transistor, 75A I(D), 150V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFS4321TRLPBF vs IRFS4321TRLPBF |
IRFS4321TRRPBF | Power Field-Effect Transistor, 75A I(D), 150V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRFS4321TRLPBF vs IRFS4321TRRPBF |
IRFS4321PBF | Power Field-Effect Transistor, 75A I(D), 150V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFS4321TRLPBF vs IRFS4321PBF |