Part Details for IRFZ44ZSTRRPBF by Infineon Technologies AG
Overview of IRFZ44ZSTRRPBF by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFZ44ZSTRRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1763
|
Newark | Mosfet, N-Ch, 55V, 51A, To-263Ab, Transistor Polarity:N Channel, Continuous Drain Current Id:51A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.0111Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRFZ44ZSTRRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 570 |
|
$1.2600 / $1.9100 | Buy Now |
DISTI #
IRFZ44ZSTRRPBFCT-ND
|
DigiKey | MOSFET N-CH 55V 51A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4631 In Stock |
|
$0.7966 / $1.8400 | Buy Now |
DISTI #
IRFZ44ZSTRRPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 51A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRFZ44ZSTRRPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7189 / $0.8730 | Buy Now |
DISTI #
942-IRFZ44ZSTRRPBF
|
Mouser Electronics | MOSFET MOSFT 55V 51A 13.9mOhm 29nC RoHS: Compliant | 772 |
|
$0.7960 / $1.8300 | Buy Now |
DISTI #
70019775
|
RS | IRFZ44ZSTRRPBF N-channel MOSFET Transistor, 51 A, 55 V, 3+Tab-Pin D2PAK | Infineon IRFZ44ZSTRRPBF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 | RFQ |
|
Future Electronics | Single N-Channel 55V 13.9 mOhm 29 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Container: Reel | 0Reel |
|
$0.6700 / $0.7200 | Buy Now |
|
Future Electronics | Single N-Channel 55V 13.9 mOhm 29 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.6700 / $0.7200 | Buy Now |
DISTI #
80934369
|
Verical | Trans MOSFET N-CH Si 55V 51A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2320 | Americas - 10400 |
|
$0.8267 | Buy Now |
DISTI #
77265207
|
Verical | Trans MOSFET N-CH Si 55V 51A 3-Pin(2+Tab) D2PAK T/R Min Qty: 30 Package Multiple: 1 Date Code: 2401 | Americas - 775 |
|
$0.7200 / $1.0663 | Buy Now |
DISTI #
C1S322000497472
|
Chip1Stop | Trans MOSFET N-CH Si 55V 51A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Container: Cut Tape | 775 |
|
$0.5760 / $0.9250 | Buy Now |
Part Details for IRFZ44ZSTRRPBF
IRFZ44ZSTRRPBF CAD Models
IRFZ44ZSTRRPBF Part Data Attributes
|
IRFZ44ZSTRRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFZ44ZSTRRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 86 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 51 A | |
Drain-source On Resistance-Max | 0.0139 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFZ44ZSTRRPBF
This table gives cross-reference parts and alternative options found for IRFZ44ZSTRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFZ44ZSTRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFZ44ZS | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | IRFZ44ZSTRRPBF vs IRFZ44ZS |
IRFZ44ZSPBF | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRFZ44ZSTRRPBF vs IRFZ44ZSPBF |
IRFZ44ZSTRR | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | IRFZ44ZSTRRPBF vs IRFZ44ZSTRR |
IRFZ44ZSTRLPBF | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFZ44ZSTRRPBF vs IRFZ44ZSTRLPBF |
AUIRFZ44ZSTRR | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | IRFZ44ZSTRRPBF vs AUIRFZ44ZSTRR |
AUIRFZ44ZS | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3 | International Rectifier | IRFZ44ZSTRRPBF vs AUIRFZ44ZS |
AUIRFZ44ZSTRL | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Infineon Technologies AG | IRFZ44ZSTRRPBF vs AUIRFZ44ZSTRL |
IRFZ44ZSPBF | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRFZ44ZSTRRPBF vs IRFZ44ZSPBF |
IRFZ44ZSTRL | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | International Rectifier | IRFZ44ZSTRRPBF vs IRFZ44ZSTRL |