Transistors
IRG4BC20UPBF
Description: Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN

Overview of IRG4BC20UPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRG4BC20UPBF by International Rectifier

Part # Manufacturer Description Stock Price Buy
Quest Components   20
  • 1 $3.3064
  • 3 $2.4798
  • 11 $2.0665
$2.0665 / $3.3064 Buy Now

CAD Models for IRG4BC20UPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRG4BC20UPBF by International Rectifier

IRG4BC20UPBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-220AB
Package Description
TO-220AB, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ULTRA FAST
Collector Current-Max (IC)
13 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
Fall Time-Max (tf)
180 ns
Gate-Emitter Thr Voltage-Max
6 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
60 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
330 ns
Turn-on Time-Nom (ton)
34 ns
Want to compare parts?
  1. IRG4BC20UPBF
    International Rectifier
    Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN
    VS

Alternate Parts for IRG4BC20UPBF

This table gives cross-reference parts and alternative options found for IRG4BC20UPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4BC20UPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRG4BC20U Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN Infineon Technologies AG IRG4BC20UPBF vs IRG4BC20U
Part Number Description Manufacturer Compare
HGTG12N60C3D 24A, 600V, UFS Series N-Channel IGBT with Anti-Parallel Hyperfast Diode, 450-TUBE onsemi IRG4BC20UPBF vs HGTG12N60C3D
IRG4BC20FPBF Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier IRG4BC20UPBF vs IRG4BC20FPBF
IRG4PC40FPBF Insulated Gate Bipolar Transistor, 49A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 International Rectifier IRG4BC20UPBF vs IRG4PC40FPBF
IRG4BC20SDPBF Insulated Gate Bipolar Transistor, 19A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier IRG4BC20UPBF vs IRG4BC20SDPBF
SKW25N120 Insulated Gate Bipolar Transistor, 46A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG IRG4BC20UPBF vs SKW25N120
SGB10N60 Insulated Gate Bipolar Transistor, 21A I(C), 600V V(BR)CES, N-Channel, TO-263AB Siemens IRG4BC20UPBF vs SGB10N60
IRGP20B120U-EPBF Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN International Rectifier IRG4BC20UPBF vs IRGP20B120U-EPBF
IRG4BC10KDPBF Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier IRG4BC20UPBF vs IRG4BC10KDPBF
IRGPS40B120UPBF Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, SUPER-247, 3 PIN International Rectifier IRG4BC20UPBF vs IRGPS40B120UPBF
HGT1S12N60B3S 27A, 600V, N-CHANNEL IGBT, PLASTIC PACKAGE-4 Intersil Corporation IRG4BC20UPBF vs HGT1S12N60B3S

Related Parts for IRG4BC20UPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRG4BC20UPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRG4BC20UPBF by International Rectifier

Select Manufacturer
Which Manufacturer of IRG4BC20UPBF would you like to use for your alert(s)?
  • Please alert me when IRG4BC20UPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRG4BC20UPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRG4BC20UPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRG4BC20UPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRG4BC20UPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRG4BC20UPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: