Part Details for IRG4MC50UPBF by International Rectifier
Overview of IRG4MC50UPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for IRG4MC50UPBF
IRG4MC50UPBF CAD Models
IRG4MC50UPBF Part Data Attributes
|
IRG4MC50UPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4MC50UPBF
International Rectifier
Insulated Gate Bipolar Transistor, 35A I(C), 600V V(BR)CES, N-Channel, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 35 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |