Transistors
IRG4PC50S
Description: Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN

Overview of IRG4PC50S by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for IRG4PC50S by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRG4PC50S by International Rectifier

IRG4PC50S
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-247AC
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
STANDARD SPEED
Case Connection
COLLECTOR
Collector Current-Max (IC)
70 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
Fall Time-Max (tf)
600 ns
Gate-Emitter Thr Voltage-Max
6 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
225
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
200 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
1700 ns
Turn-on Time-Nom (ton)
62 ns
Want to compare parts?
  1. IRG4PC50S
    International Rectifier
    Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN
    VS

Alternate Parts for IRG4PC50S

This table gives cross-reference parts and alternative options found for IRG4PC50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4PC50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRG4PC50SPBF Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN International Rectifier IRG4PC50S vs IRG4PC50SPBF
Part Number Description Manufacturer Compare
IRG4PH40U Insulated Gate Bipolar Transistor, 41A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN International Rectifier IRG4PC50S vs IRG4PH40U
IRG4BC20KD Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier IRG4PC50S vs IRG4BC20KD
IRG4BC20FD Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier IRG4PC50S vs IRG4BC20FD
IRG4PF50W Insulated Gate Bipolar Transistor, 51A I(C), 900V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN International Rectifier IRG4PC50S vs IRG4PF50W
IRGP20B120UD-E Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES, N-Channel, TO-247AD, TO-247AC, 3 PIN International Rectifier IRG4PC50S vs IRGP20B120UD-E
IRG4PC30F Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN International Rectifier IRG4PC50S vs IRG4PC30F
HGTG7N60A4D Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN Fairchild Semiconductor Corporation IRG4PC50S vs HGTG7N60A4D
SGL50N60RUFD Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, TO-264AA, TO-264, 3 PIN Fairchild Semiconductor Corporation IRG4PC50S vs SGL50N60RUFD
IRG4PC50F Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN International Rectifier IRG4PC50S vs IRG4PC50F
IRG4BC20SD Insulated Gate Bipolar Transistor, 19A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier IRG4PC50S vs IRG4BC20SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRG4PC50S by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRG4PC50S by International Rectifier

Select Manufacturer
Which Manufacturer of IRG4PC50S would you like to use for your alert(s)?
  • Please alert me when IRG4PC50S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRG4PC50S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRG4PC50S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRG4PC50S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRG4PC50S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRG4PC50S by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: