Part Details for IRG7PH42UD1MPBF by International Rectifier
Overview of IRG7PH42UD1MPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for IRG7PH42UD1MPBF
IRG7PH42UD1MPBF CAD Models
IRG7PH42UD1MPBF Part Data Attributes:
|
IRG7PH42UD1MPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG7PH42UD1MPBF
International Rectifier
Insulated Gate Bipolar Transistor, 85A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 85 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Fall Time-Max (tf) | 43 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 30 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 313 W | |
Surface Mount | NO |