Part Details for IRGB4056DPBF by Infineon Technologies AG
Overview of IRGB4056DPBF by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRGB4056DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70018483
|
RS | 600V ULTRAFAST COPACK TRENCH IGBT IN A TO-220AB PACKAGE | Infineon IRGB4056DPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1200 / $5.1500 | RFQ |
|
Rochester Electronics | IRGB4056D - 600V, 12A IGBT with anti-parallel diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1262 |
|
$1.5200 / $1.7900 | Buy Now |
|
Chip1Cloud | IGBT 600V 24A 140W TO220AB | 9870 |
|
RFQ | |
DISTI #
1298578
|
element14 Asia-Pacific | IGBT, COPAK, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6208 / $2.8198 | Buy Now |
DISTI #
1298578
|
Farnell | IGBT, COPAK, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$4.1200 | Buy Now |
Part Details for IRGB4056DPBF
IRGB4056DPBF CAD Models
IRGB4056DPBF Part Data Attributes:
|
IRGB4056DPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRGB4056DPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 24 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 31 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 24 ns | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 143 ns | |
Turn-on Time-Nom (ton) | 48 ns |
Alternate Parts for IRGB4056DPBF
This table gives cross-reference parts and alternative options found for IRGB4056DPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGB4056DPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRGB4056D | Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-220AB | International Rectifier | IRGB4056DPBF vs IRGB4056D |
IRGB4056D | Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-220AB, | Infineon Technologies AG | IRGB4056DPBF vs IRGB4056D |