Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 400 | Tube |
|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on TME Electronic Components | 255 | 1 |
|
|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
View this part on Farnell | 242 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more497
IRGP4650DPBF
IRGP4650DPBF
Yes
Obsolete
,
compliant
EAR99
Infineon Technologies AG
8.56
76 A
600 V
54 ns
6.5 V
20 V
175 °C
NOT SPECIFIED
N-CHANNEL
268 W
42 ns
Insulated Gate BIP Transistors
NO
NOT SPECIFIED
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
IRGP4650D Transistors | Insulated Gate Bipolar Transistor, 76A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN | Infineon Technologies AG | IRGP4650DPBF vs IRGP4650D |