Part Details for IRGPS40B120UDP by Infineon Technologies AG
Overview of IRGPS40B120UDP by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRGPS40B120UDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IRGPS40B120 - Discrete IGBT with Anti-Parallel Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$6.0900 / $7.1600 | Buy Now |
DISTI #
2468046
|
Farnell | IGBT, 1.2KV, 80A, TO-274AA-3 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$7.0813 / $11.4524 | Buy Now |
Part Details for IRGPS40B120UDP
IRGPS40B120UDP CAD Models
IRGPS40B120UDP Part Data Attributes
|
IRGPS40B120UDP
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRGPS40B120UDP
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, SUPER-247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 33 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-274AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 595 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 55 ns | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 357 ns | |
Turn-on Time-Nom (ton) | 115 ns |
Alternate Parts for IRGPS40B120UDP
This table gives cross-reference parts and alternative options found for IRGPS40B120UDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGPS40B120UDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRGPS40B120UDPPBF | Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN | International Rectifier | IRGPS40B120UDP vs IRGPS40B120UDPPBF |