Part Details for IRGR4045DPBF by International Rectifier
Overview of IRGR4045DPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRGR4045DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRGR4045DPBF-ND
|
DigiKey | IGBT W/ULTRAFAST SOFT RECOVERY D Min Qty: 341 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1277 In Stock |
|
$0.8800 | Buy Now |
|
Rochester Electronics | IRGR4045 - Discrete IGBT with Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1277 |
|
$0.7562 / $0.8897 | Buy Now |
|
ComSIT USA | INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 12A I(C), 600V V(BR)CES, N-Channel, TO-252AA RoHS: Compliant | Europe - 375 |
|
RFQ |
Part Details for IRGR4045DPBF
IRGR4045DPBF CAD Models
IRGR4045DPBF Part Data Attributes
|
IRGR4045DPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGR4045DPBF
International Rectifier
Insulated Gate Bipolar Transistor, 12A I(C), 600V V(BR)CES, N-Channel, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 127 ns | |
Turn-on Time-Nom (ton) | 38 ns |