Part Details for IRGS6B60KD by Infineon Technologies AG
Overview of IRGS6B60KD by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRGS6B60KD
IRGS6B60KD CAD Models
IRGS6B60KD Part Data Attributes
|
IRGS6B60KD
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRGS6B60KD
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, D2PAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 13 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 258 ns | |
Turn-on Time-Nom (ton) | 45 ns |
Alternate Parts for IRGS6B60KD
This table gives cross-reference parts and alternative options found for IRGS6B60KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGS6B60KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRGS6B60KD | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 | International Rectifier | IRGS6B60KD vs IRGS6B60KD |
IRGS4B60KD1TRLPBF | Insulated Gate Bipolar Transistor, 11A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRGS6B60KD vs IRGS4B60KD1TRLPBF |
IRGS6B60KDPBF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRGS6B60KD vs IRGS6B60KDPBF |
IRGS4B60KD1TRRPBF | Insulated Gate Bipolar Transistor, 11A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRGS6B60KD vs IRGS4B60KD1TRRPBF |
IRGS6B60KDTRL | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 | International Rectifier | IRGS6B60KD vs IRGS6B60KDTRL |
IRGS10B60KDTRRPBF | Insulated Gate Bipolar Transistor, 22A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRGS6B60KD vs IRGS10B60KDTRRPBF |
IRGS4B60KPBF | Insulated Gate Bipolar Transistor, 12A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRGS6B60KD vs IRGS4B60KPBF |
IRGS6B60K | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, D2PAK-3 | International Rectifier | IRGS6B60KD vs IRGS6B60K |
IRGS4B60KD1TRR | Insulated Gate Bipolar Transistor, 11A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 | International Rectifier | IRGS6B60KD vs IRGS4B60KD1TRR |
IRGS6B60KDTRLPBF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRGS6B60KD vs IRGS6B60KDTRLPBF |