Part Details for IRHF8230 by Infineon Technologies AG
Overview of IRHF8230 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRHF8230
IRHF8230 CAD Models
IRHF8230 Part Data Attributes
|
IRHF8230
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRHF8230
Infineon Technologies AG
Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RADIATION HARDENED | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRHF8230
This table gives cross-reference parts and alternative options found for IRHF8230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRHF8230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRHF7230 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | International Rectifier | IRHF8230 vs IRHF7230 |
IRHF7230PBF | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | International Rectifier | IRHF8230 vs IRHF7230PBF |
JANSR2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | Infineon Technologies AG | IRHF8230 vs JANSR2N7262 |
IRHF7230PBF | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | Infineon Technologies AG | IRHF8230 vs IRHF7230PBF |
2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, MODIFIED TO-39, 3 PIN | Microsemi Corporation | IRHF8230 vs 2N7262 |
JANSH2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | Infineon Technologies AG | IRHF8230 vs JANSH2N7262 |
2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | International Rectifier | IRHF8230 vs 2N7262 |
JANSH2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | International Rectifier | IRHF8230 vs JANSH2N7262 |
JANSG2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | Infineon Technologies AG | IRHF8230 vs JANSG2N7262 |
JANSG2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | International Rectifier | IRHF8230 vs JANSG2N7262 |