Part Details for IRHLF77214 by Infineon Technologies AG
Overview of IRHLF77214 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRHLF77214
IRHLF77214 CAD Models
IRHLF77214 Part Data Attributes
|
IRHLF77214
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRHLF77214
Infineon Technologies AG
Power Field-Effect Transistor, 3.3A I(D), 250V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, MODIFIED TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 29 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 22.7 W | |
Pulsed Drain Current-Max (IDM) | 13.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRHLF77214
This table gives cross-reference parts and alternative options found for IRHLF77214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRHLF77214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRHLF77214 | Power Field-Effect Transistor, 3.3A I(D), 250V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | International Rectifier | IRHLF77214 vs IRHLF77214 |