Part Details for IRHN93150PBF by International Rectifier
Overview of IRHN93150PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRHN93150PBF
IRHN93150PBF CAD Models
IRHN93150PBF Part Data Attributes
|
IRHN93150PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRHN93150PBF
International Rectifier
Power Field-Effect Transistor, 22A I(D), 100V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | RADIATION HARDENED; AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Pulsed Drain Current-Max (IDM) | 88 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 290 ns | |
Turn-on Time-Max (ton) | 190 ns |
Alternate Parts for IRHN93150PBF
This table gives cross-reference parts and alternative options found for IRHN93150PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRHN93150PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRHN93150 | Power Field-Effect Transistor, 22A I(D), 100V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | Infineon Technologies AG | IRHN93150PBF vs IRHN93150 |
JANSR2N7422U | Power Field-Effect Transistor, 22A I(D), 100V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | Infineon Technologies AG | IRHN93150PBF vs JANSR2N7422U |
IRHN93150PBF | Power Field-Effect Transistor, 22A I(D), 100V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | Infineon Technologies AG | IRHN93150PBF vs IRHN93150PBF |
JANSR2N7422U | Power Field-Effect Transistor, 22A I(D), 100V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | International Rectifier | IRHN93150PBF vs JANSR2N7422U |
IRHN9150PBF | Power Field-Effect Transistor, 22A I(D), 100V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | International Rectifier | IRHN93150PBF vs IRHN9150PBF |
IRHN9150PBF | Power Field-Effect Transistor, 22A I(D), 100V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | Infineon Technologies AG | IRHN93150PBF vs IRHN9150PBF |
IRHN9150 | Power Field-Effect Transistor, 22A I(D), 100V, 0.085ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, SMD-1, 3 PIN | Infineon Technologies AG | IRHN93150PBF vs IRHN9150 |